2. Electricidad
                                                                                                3. Multicontactos - con Protección Contra Sobrecargas
                                                                                                Imprimir página

                                                                                                CP350SLG

                                                                                                Supresor de Picos de Voltaje, 6 Tomacorrientes, NEMA 5-15R, 10 A, 120 V, 5 ft

                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                CYBER POWER SYSTEMS CP350SLG
                                                                                                CYBER POWER SYSTEMS CP350SLG
                                                                                                CYBER POWER SYSTEMS CP350SLG
                                                                                                CYBER POWER SYSTEMS CP350SLG
                                                                                                FabricanteCYBER POWER SYSTEMS
                                                                                                No. Parte FabricanteCP350SLG
                                                                                                No. Parte Newark73T5488
                                                                                                Rango de ProductoSerie Standby UPS
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                FabricanteCYBER POWER SYSTEMS
                                                                                                No. Parte FabricanteCP350SLG
                                                                                                No. Parte Newark73T5488
                                                                                                Rango de ProductoSerie Standby UPS
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                No. de Salidas6Tomacorrientes
                                                                                                Tipo de TomaNEMA 5-15R
                                                                                                Corriente Nominal10A
                                                                                                Voltaje de Alimentación VCA120V
                                                                                                Tipo de Conector-
                                                                                                Longitud del Cable5ft
                                                                                                Corriente Máxima Transitoria-
                                                                                                Capacidad de Energía810J
                                                                                                Rango de ProductoSerie Standby UPS
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                This standby uninterruptible power supply safeguards PCs with non-Active PFC power supplies and other electronics from blackouts, brownouts, surges, spikes, sags and other power abnormalities. Its composite integrated circuitry offers advanced lightning protection. Patented GreenPower UPS™ advanced circuitry reduced UPS energy costs by up to 75% compared to competitive models.

                                                                                                • General: UPS Topology: Standby, Energy Saving: Yes - GreenPower UPS™ High Efficiency
                                                                                                • Input: Voltage: 96Vac - 140Vac, Frequency: 47Hz - 63Hz, Plug Type: NEMA 5-15P, Plug Style: Right angle, 45 degree offset to the right
                                                                                                • Cord Length: 5', Surge Protection: 10 Amp
                                                                                                • Output: VA: 350, Watts: 255, On Battery Voltage: 120 Vac +/-5%, On Battery Frequency: 50/60Hz +/- 1%, On Battery Waveform: Simulated sine wave
                                                                                                • Overload Protection: Internal circuitry limiting / circuit breaker, Outlets - Total: 6, Outlet Type: NEMA 5-15R, Outlets - Battery & Surge Protected: 3
                                                                                                • Outlets - Surge-Only Protected: 3, Outlets - Widely Spaced: 2 ,Transfer Time: 4ms
                                                                                                • Battery: Runtime at Half Load (min): 8, Runtime at Full Load (min): 2, Battery Type: Sealed lead acid, Battery Size: 12V/3.6AH, User Replaceable: No
                                                                                                • Typical Recharge Time: 8 Hours, Replacement Battery: BB Battery - CPS3.6-12, Battery Quantity: 1
                                                                                                • Surge Protection & Filtering: Surge Suppression: 810 Joules, Phone Protection: RJ11 1-In, 1-Out, EMI/RFI Filtration: Yes
                                                                                                • Management & Communications: HID Compliant USB Port: No, Serial Port: No, Management Cable: None, LED Indicators: Power on, wiring fault
                                                                                                • Audible Alarms: On battery, low battery, overload, Software: None
                                                                                                • Physical: Form Factor: Compact, Dimensions (WxHxD): 7.1" x 4.3" x 3.2", Weight (lbs.): 3.5, Keyhole Mounting Slots: No
                                                                                                • Environmental: Operating Temperature: 32°F to 104°F / 0°C to 40°C, Operating Humidity: 0% - 80% RH non-condensing

                                                                                                Especificaciones técnicas

                                                                                                No. de Salidas

                                                                                                6Tomacorrientes

                                                                                                Corriente Nominal

                                                                                                10A

                                                                                                Tipo de Conector

                                                                                                -

                                                                                                Corriente Máxima Transitoria

                                                                                                -

                                                                                                Rango de Producto

                                                                                                Serie Standby UPS

                                                                                                Tipo de Toma

                                                                                                NEMA 5-15R

                                                                                                Voltaje de Alimentación VCA

                                                                                                120V

                                                                                                Longitud del Cable

                                                                                                5ft

                                                                                                Capacidad de Energía

                                                                                                810J

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto