ALPHAWIRE
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
                                                                                                2. Electricidad
                                                                                                3. GFCI
                                                                                                Imprimir página

                                                                                                2085-I

                                                                                                RESIDUAL CURRENT CIRCUIT BREAKER

                                                                                                LEGRAND PASS & SEYMOUR
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                LEGRAND PASS & SEYMOUR 2085-I
                                                                                                FabricanteLEGRAND PASS & SEYMOUR
                                                                                                No. Parte Fabricante2085-I
                                                                                                No. Parte Newark53M5390
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                LEGRAND PASS & SEYMOUR
                                                                                                FabricanteLEGRAND PASS & SEYMOUR
                                                                                                No. Parte Fabricante2085-I
                                                                                                No. Parte Newark53M5390
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo GFCIReceptáculo
                                                                                                Tipo GFCI Macho-
                                                                                                Tipo GFCI HembraNEMA 5-20
                                                                                                Corriente Nominal20A
                                                                                                Voltaje Nominal125VAC
                                                                                                Longitud del Cable - Imperial-
                                                                                                Longitud del Cable - Métrico-
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                The 2085-I is a Residual Current Circuit Breaker (RCBO) with high-impact-resistant thermoplastic construction for superior strength and durability and trip indicator light. The ground fault circuit interrupter (GFCI) features patented SafeLock™ protection - if critical components are damaged and ground fault protection is lost, power to the receptacle is disconnected and prevents line-load reversal miswire. It also features screw-pressure-plate back wiring to speed installation, as well as impact-resistant construction for long, dependable service.

                                                                                                • SafeLock™ protection
                                                                                                • Back wire clamp allows for fast installation of ground wires
                                                                                                • Ground screw has a back wire clamp for easy installation
                                                                                                • 1/4" Thinner than competitors’ GFCIs, leaves more room for wires in the box
                                                                                                • Mounting screws are shipped captive in the device and wall plate for easier installation
                                                                                                • Extra-long strap for better sheet rock contact
                                                                                                • Button colors match the device face
                                                                                                • Dual-direction test and reset buttons
                                                                                                • Class A rated GFCI
                                                                                                • Supplied with matching TP26 nylon wall plate
                                                                                                • Tri-drive screws

                                                                                                Aplicaciones

                                                                                                Industrial, Hospitalario, Hobby y Educación

                                                                                                Especificaciones técnicas

                                                                                                Tipo GFCI

                                                                                                Receptáculo

                                                                                                Tipo GFCI Hembra

                                                                                                NEMA 5-20

                                                                                                Voltaje Nominal

                                                                                                125VAC

                                                                                                Longitud del Cable - Métrico

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Tipo GFCI Macho

                                                                                                -

                                                                                                Corriente Nominal

                                                                                                20A

                                                                                                Longitud del Cable - Imperial

                                                                                                -

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:No corresponde
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No corresponde
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto