ALPHAWIRE
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
                                                                                                2. Tarjetas de Desarrollo, Herramientas de Evaluación
                                                                                                3. Kits de Desarrollo de Control de Alimentación
                                                                                                4. Kits de Desarrollo de Control de Motor y Administración de Energía
                                                                                                Imprimir página

                                                                                                CY8CKIT-037

                                                                                                EVAL KIT, BLDC, PMSM AND STEPPER MOTOR

                                                                                                INFINEON
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                INFINEON CY8CKIT-037
                                                                                                FabricanteINFINEON
                                                                                                No. Parte FabricanteCY8CKIT-037
                                                                                                No. Parte Newark96Y9168
                                                                                                Su número de pieza
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 44 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$357.400
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $357.40
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                INFINEON
                                                                                                FabricanteINFINEON
                                                                                                No. Parte FabricanteCY8CKIT-037
                                                                                                No. Parte Newark96Y9168
                                                                                                Subtipo de AplicaciónBLDC, PMSM and Stepper Motor
                                                                                                Circuito Integrado, Fabricante-
                                                                                                Kit de Aplicación, TipoPower Management - Motor Control
                                                                                                Núcleo de Silicio, Numeración-
                                                                                                Kit, ContenidoEval Board, Power Adapter, BLDC Motor, USB Cable, Jumpers, Screwdriver, Fuse, Documents
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (25-Jun-2025)

                                                                                                Resumen del producto

                                                                                                CY8CKIT-037 is a PSoC 4 motor control evaluation kit. This motor control EVK is the driver board, which contains the DC/DC power circuit, dual H-bridge circuit, motor current and bus voltage sampling and processing circuit, protection circuit, user configuration circuit, and connectors to the controller board. The controller board receives the signals, implements the proper algorithm to process them, and then generates control signals to the driver board to run the motor. This kit enables engineers to evaluate Cypress’ PSoC 4 family of devices for motor control applications. Based on this kit, customers can create control solutions for three major motor types: Permanent Magnet Synchronous Motor (PMSM), stepper, and Brushless DC (BLDC).

                                                                                                • Designed to mate with PSoC™ 4 CY8CKIT-042 pioneer kit
                                                                                                • Can work with latest PSoC™ 4500S Pioneer kit (CY8CKIT-045S) for a motor control evaluation platform
                                                                                                • Supports different types of motors and provides example projects (BLDC and stepper motor)
                                                                                                • Supports simple to advanced BLDC motor implementations, including FOC
                                                                                                • Easily design different BLDC motor control systems
                                                                                                • Reduce cost with the most integrated BLDC motor control solution
                                                                                                • Simplify design of advanced motor control systems

                                                                                                Contenido

                                                                                                CY8CKIT-037 motor control evaluation board, 24-V/2.1-A AC-DC adapter, BLDC motor (BLY172S-24V-4000) with sinusoidal back electromotive force, USB standard-A to mini-B cable, configuration jumpers, fuse, screwdriver and quick start guide.

                                                                                                Advertencias

                                                                                                Do not remove jumpers while the kit is powered.

                                                                                                Especificaciones técnicas

                                                                                                Subtipo de Aplicación

                                                                                                BLDC, PMSM and Stepper Motor

                                                                                                Kit de Aplicación, Tipo

                                                                                                Power Management - Motor Control

                                                                                                Kit, Contenido

                                                                                                Eval Board, Power Adapter, BLDC Motor, USB Cable, Jumpers, Screwdriver, Fuse, Documents

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Circuito Integrado, Fabricante

                                                                                                -

                                                                                                Núcleo de Silicio, Numeración

                                                                                                -

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (1)

                                                                                                Operating Instructions EN

                                                                                                Productos relacionados

                                                                                                2 productos encontrados

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (25-Jun-2025)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto