| Cantidad | Precio |
|---|---|
| 25+ | $54.570 |
| 50+ | $51.660 |
| 100+ | $49.270 |
| 250+ | $45.560 |
Información del producto
Resumen del producto
The 622N is a 12VDC standard or basic speed Axial Fan with speed signal, Go/No-go alarm, alarm with limit speed. This fan comes with an external temperature sensor, internal temperature sensor, PWM control input and analogue control input. It features moisture protection, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Right direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 6100RPM Speed rating
- 1.9W Rated power
- -20 to 70°C Maximum ambient temperature range
- Electronic protection against reverse polarity
- Protected against reverse polarity and locking
Especificaciones técnicas
12V
12VDC
60mm
23.5CFM
40m³/h
35dBA
6100rpm
-
0.67m³/min
Lead
DC
Cuadrado
25mm
Rodamiento de bolas
23.5CFM
1.9W
2 Cables Conductores
IP20
Serie 620
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto