¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $3.400 |
| 10+ | $2.950 |
| 25+ | $2.790 |
| 50+ | $2.630 |
| 100+ | $2.580 |
| 250+ | $2.520 |
| 500+ | $2.390 |
| 1000+ | $2.300 |
Información del producto
Resumen del producto
The DC8W8SA00LF is a 8-way D-sub Power Cable Connector with gold-plated copper alloy contacts. The D-subminiature power connector is a part of an industry standard for applications requiring robust and reliable connectors. This proven D-sub connectors are one of the most popular input/output interconnects, addressing a wide variety of applications. FCI offers D-sub economy range connectors to meet all design requirements and to address increasing needs for proven connectors for less demanding applications.
- Black glass filled thermoplastic insulator
- D-shaped shell design
- Designed for less demanding applications
- UL94V-0 Flammability rating
- Stamped and formed contacts
- 5A Current rating
- 250V Rated voltage
- ≤25mΩ Contact resistance
- >5000MΩ Insulation resistance
Aplicaciones
Comunicaciones y Red, Electrónica de Consumo, Industrial, Instrumentación y Medida, Defensa, Militar y Aeroespacial, Hospitalario
Especificaciones técnicas
8Posiciones
DC
0
0
Amphenol FCI DW Series D Sub Power Socket Contacts
0
0
FCI DW Series
Socket
Steel Body
0
No SVHC (21-Jan-2025)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto