ALPHAWIRE
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
                                                                                                2. Conectores
                                                                                                3. Terminales de Aplicación (Crimp) / Empalmes y Terminales Soldables
                                                                                                4. Terminales de Especialidad
                                                                                                Imprimir página

                                                                                                RSK101

                                                                                                Terminal Especial, Serie Sta-Kon, Crimpado, Conector de Cable de Tierra para Crimpar

                                                                                                ABB - THOMAS & BETTS
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ABB - THOMAS & BETTS RSK101
                                                                                                FabricanteABB - THOMAS & BETTS
                                                                                                No. Parte FabricanteRSK101
                                                                                                No. Parte Newark70B9034
                                                                                                Rango de ProductoSerie Sta-Kon
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 10 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$1,987.570
                                                                                                5+$1,930.370
                                                                                                10+$1,873.170
                                                                                                Precio para:Paquete de 1000
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $1,987.57
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                ABB - THOMAS & BETTS
                                                                                                FabricanteABB - THOMAS & BETTS
                                                                                                No. Parte FabricanteRSK101
                                                                                                No. Parte Newark70B9034
                                                                                                Rango de ProductoSerie Sta-Kon
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de ProductoSerie Sta-Kon
                                                                                                TerminaciónCrimpado
                                                                                                Terminal, TipoConector de Cable de Tierra para Crimpar
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (15-Jan-2018)

                                                                                                Resumen del producto

                                                                                                The RSK101 is an One-piece Grounding Connector made of copper with electro-tin plated finish for solderless, wrap-around crimping. Open shape to allow mid-span connections. Featuring quick and easy installation, no heat or power is required, no damage to the inner conductor. The red transparent polyester insulation is for easy inspection. MIL specified (exceeds the performance requirements of MIL-F-21608) and industry approved technology. The once crimped, it provides a compact, lightweight, low resistance, high strength connection, which meets and exceeds the performance requirements of MIL-F-21608. The connector works equally well on braided, wrapped or foil shields and has the added advantage of being able to be used as a mid-span termination. The solderless, wraparound connector terminates shielded cable in seconds with uniform precision.

                                                                                                • Compact, low profile connector
                                                                                                • One piece "wrap-around" design
                                                                                                • Transparent insulation, easily inspected
                                                                                                • Less installation time required
                                                                                                • Uniform, precise connection every time
                                                                                                • Mid-span termination possible, eliminating the need to demount a cable already installed
                                                                                                • 9mV Maximum at 1A after environmental exposure
                                                                                                • 500VRMS at 60Hz for one minute Insulation dielectric strength
                                                                                                • 48 hours in 5% Salt fog corrosion resistance

                                                                                                Aplicaciones

                                                                                                Industrial

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                Serie Sta-Kon

                                                                                                Terminal, Tipo

                                                                                                Conector de Cable de Tierra para Crimpar

                                                                                                Terminación

                                                                                                Crimpado

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (15-Jan-2018)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto