¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $228.390 |
Información del producto
Resumen del producto
AT-CK-715 is a AT series™ 715 piece standard connector kit that contains the plugs, receptacles, wedgelocks, contacts, and tools to assist with onsite repairs. It is a high-performance, IP68/69K rated (mated), thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Typical application includes heavy-duty, transportation, marine, diagnostic, alternative energy, agricultural, and other demanding interconnect architectures.
- Thermoplastic housing with excellent UV resistance
- Integrated latch for mating ensures a secure connection
- Superior front and rear environmental seals and seal retention
- Compatible with existing standard products industry-wide
Contenido
715 piece standard connector kit, Plugs, receptacles and wedgelocks for 2, 3, 4, 6, 8 and 12 position, Machined pin and socket contacts, Contact and wedgelock removal tool, Size 16 blank seals.
Especificaciones técnicas
Kit de reparación Serie AT
AT Series
2, 3, 4, 6, 8 & 12 Position AT Series Plugs, Receptacles, Wedgelocks, Contacts, Seals, Tools
No SVHC (15-Jan-2018)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto