¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $12.890 | $5.450 |
| 100+ | $10.540 | $5.450 |
| 250+ | $9.660 | $5.450 |
| 500+ | $8.970 | $5.450 |
| 1000+ | $8.430 | $5.450 |
Información del producto
Resumen del producto
This MP009837 high-quality crimp die is specially designed for use with the Rachet Crim Tool MP009831 and D-Sub terminals. This tool is engineered to provide secure and professional crimps for your D-Sub connectors. This crimp die is compatible with a wide range of wire sizes, offering a versatile solution for your crimping needs. It accommodates AWG 24-30 and AWG 18-22 wire sizes, ensuring that you can confidently work on various wire gauges for your projects. The crimp die also supports DIN wire sizes, ranging from 0.25mm² to 0.05mm² for smaller wires and 1.0mm² to 0.35mm² for larger wires. Crafted with precision and attention to detail, this crimp die consistently delivers professional-level crimps, guaranteeing secure and long-lasting connections
- D-Sub terminals
- AWG 24-30/18-22
- DIN 0.25-0.05/1.0-0.35mm2
Notas
Garantía del Fabricante de 3 Años.
Especificaciones técnicas
Terminales D-Sub de 0.25 mm² a 0.05 mm²/1.0 mm² a 0.35 mm² DIN y 24-30/18-22 AWG
Multicomp Pro Crimp Tool Kit Series
Multicomp Pro MP009831 Rachet Crimp Tools
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto