| Cantidad | Precio |
|---|---|
| 50+ | $98.360 |
| 100+ | $93.870 |
| 250+ | $92.740 |
Información del producto
Resumen del producto
The CPC/CMC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications. The metal-shell circular plastic connector consists of a black thermoplastic insert in a nickel-plated zinc alloy shell.
- Light-weight, all-plastic and metal-shell
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Built-in pin and socket protection
- Polarized for proper mating of connector halves
- Removable contacts and replaceable coupling ring make field repair easy
- UL94V-0 Protection
Aplicaciones
Industrial, Automatización y Control de Procesos, Logistics, Hospitalario, Comunicaciones y Red, HVAC, Commercial, Iluminación, Energía Alternativa, Control de Motor
Especificaciones técnicas
Serie CPC / CMC
11.43mm
No SVHC (16-Jul-2019)
Conectores Circulares Serie CMC / CPC
Neoprene
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto