¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.160 |
| 25+ | $2.020 |
| 50+ | $1.920 |
| 100+ | $1.800 |
| 250+ | $1.690 |
| 500+ | $1.620 |
| 1000+ | $1.520 |
Información del producto
Alternativas para el número de pieza 7-2204801-8
1 producto (s) encontrado (s)
Resumen del producto
ELCON Micro wire-to-board power connectors provide a high current at 12.5A per pin in the common industry footprint of 3.0mm. This current density in a compact design is useful for servers, switches, storage devices and testing machines. A common industry footprint also allows for easy upgrades to existing designs. The series also support different currents with multiple combinations of different wire sizes and 2 to 24 pin configurations. The connector housing is designed to prevent mating the plug in the wrong direction. This virtually fool-proof mating design makes assembly easy for the customer.
- Perform reliably in harsh environments with maximum operating temperature of 105°C and halogen-free material
Especificaciones técnicas
Cable-a-Tarjeta
2Líneas
Recto Agujero Pasante
-
Contactos con Recubrimiento de Estaño
No SVHC (25-Jun-2025)
3
16Contactos
Serie ELCON Micro Power Connectors
Aleación Cobre Zinc
-
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto