¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $52.850 |
| 5+ | $51.450 |
| 10+ | $50.050 |
| 25+ | $49.350 |
| 50+ | $48.650 |
| 100+ | $45.850 |
Información del producto
Resumen del producto
P3T2030XUK-ARD is a P3T2030xUK Arduino® Shield evaluation board. This board makes it easy to evaluate the P3T2030xUK ±2°C temperature sensor in combination with MIMXRT685-EVK and Windows based software GUI. Other MCU Arduino boards can be used to read out temperature as well. The evaluation board has multiple jumpers to enable alert LED, alert pull resistor, 1.8 V or 3.3 V power supply rail, and I²C or I3C interface, enabling multiple operating options.
- ±2°C accurate temperature sensor, I3C/I²C support
- Continues conversion, one-short or shutdown mode
- WLCSP4 (0.4mm pitch, 0.91mm x 0.855mm x 0.455mm body)
- I3C or I²C interface through Arduino pins
- Arduino supply of 1.8 V or 3.3 V and external power supply option
Contenido
P3T2030XUK - ARD PCB Hardware, Extra cables for I3C interface (Need to check applications engineer), GUI software for evaluation, Quick start guide.
Especificaciones técnicas
NXP
-
-
Shield Evaluation Board P3T2030xUK, GUI, Quick Start Guide, Extra Cables
No SVHC (27-Jun-2018)
-
P3T2030xUK
Arduino Boards
-
Documentos técnicos (1)
Productos relacionados
8 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto