Información del producto
Resumen del producto
The 32300 is a Propeller Starter Kit, everything you need to program a Propeller chip except for the PC and power supply. Parallax recommends a 7.5V 1A power supply (#750-00009). The Propeller demo board, Rev C. visibly demonstrates the Propeller’s varied capabilities in a compact and fun platform. You can use it to learn Propeller programming and then develop full-blown applications which generate video and sound and utilize mice and keyboards. All the requisite power supply and USB loading circuitry is provided for you. Eight unused I/O pins are available for experimentation.
Aplicaciones
Diseño Embebido y Desarrollo
Contenido
Propeller manual, Propeller demo board and USB A to Mini B retractable cable.
Notas
A Propeller P8X32A-Q44 chip is mounted to the board. All you need to do is plug it in to start programming.
Especificaciones técnicas
Parallax
Propeller
Cog
Propeller Demo Board, Manual, CD, USB Cable
No SVHC (17-Jan-2022)
32bit
Cog
P8X32A
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto