Información del producto
Resumen del producto
Grove Mesh Kit for nRF52840-MDK is a very versatile mesh networking development kit. The kit includes a nRF52840 micro development kit board, a Grove base dock and 6 popular Grove modules to get you started with the IoT Bluetooth Mesh and OpenThread Mesh capabilities of the nRF52840 SoC. nRF52840 Micro Development Kit included. Grove Mesh Kit takes full advantage of the multiprotocol capabilities of the nRF52840 SoC by supporting Bluetooth Mesh and OpenThread Mesh networking. It allows developers to create IoT applications with Mesh Network Connectivity in a very short time.
- nRF52840 advanced Bluetooth 5, Thread and Zigbee multiprotocol SoC
- Program/Debug options with DAPLink
- Microchip 2-port USB 2.0 hi-speed hub controller
- External ultra-low power 64Mb QSPI FLASH memory
- On-board 2.4G chip antenna
- U.FL connector selectable for external antenna
- Reversible USB 3.1 type-C connector
- Buttons and LEDs for user interaction
- Up to 24 GPIOs available via headers
Contenido
1 x grove - button, 1 x grove - temperature sensor, 1 x grove - rotary angle sensor, 1 x grove - sound sensor, 1 x grove - touch sensor, 1 x grove - light sensor v1.2, 1 x nRF52840 micro development kit, 1 x nRF52840 MDK base dock.
Especificaciones técnicas
Nordic Semiconductor
-
Cortex-M4
Micro Development Kit nRF52840, Button, Temperature/ Rotary Angle/ Sound/ Touch/ Light V1.2 Sensor
No SVHC (17-Jan-2023)
32bit
ARM
nRF52840-MDK
-
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto