2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                3. FPGA / CPLD
                                                                                                4. Kits de Desarrollo Embebido - FPGA / CPLD
                                                                                                Imprimir página

                                                                                                SK-KV260-G-ED

                                                                                                Kit de Inicio, XCK26-C, 64bit, ARM Cortex-A53/R5F, Visión IA

                                                                                                AMD
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                AMD SK-KV260-G-ED
                                                                                                FabricanteAMD
                                                                                                No. Parte FabricanteSK-KV260-G-ED
                                                                                                No. Parte Newark44AM4483
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                5 En Inventario

                                                                                                ¿Necesita más?

                                                                                                Envío el mismo día
                                                                                                Haga el pedido antes de las 8 p.m., hora estándar del este, para un envío normal
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$312.140
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $312.14
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                AMD
                                                                                                FabricanteAMD
                                                                                                No. Parte FabricanteSK-KV260-G-ED
                                                                                                No. Parte Newark44AM4483
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Circuito Integrado, FabricanteAMD
                                                                                                No. de Puntas64bit
                                                                                                Nombre de la Familia del SilicioKria
                                                                                                Núcleo, ArquitecturaARM
                                                                                                Núcleo, SubarquitecturaCortex-A53, Cortex-R5F
                                                                                                Núcleo de Silicio, NumeraciónXCK26-C
                                                                                                Kit, ContenidoVision AI Starter Board Kria XCK26-C, Getting Started Document, Developer Stickers
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                SK-KV260-G-ED is a KV260 starter kit with encryption disabled. It is comprised of a non-production version of the K26 system-on-module (SOM), carrier card, thermal solution. The SOM is very compact and only includes key components such as an AMD Zynq™ UltraScale+™ MPSoC based silicon device, memory, boot, and security module. The carrier card allows various interfacing options and includes a power solution and network connectors for camera, display, and microSD card. The thermal solution has a heat sink, heat sink cover, and fan. The Kria KV260 Vision AI Starter Kit is designed to provide customers a platform to evaluate their target applications and ultimately design their own carrier card with AMD K26 SOMs. While SOM itself has broad AI/ML applicability across markets and applications, target applications for the Kria KV260 Vision AI Starter Kit include smart city and machine vision, security cameras, retail analytics, and other industrial applications.

                                                                                                • 256K system logic cells, 144 block RAM blocks, 64 ultraRAM blocks and 1.2K DSP slices
                                                                                                • 4GB (4 x 512Mb x 16bit) [non-ECC] DDR4 memory
                                                                                                • 512Mb QSPI primary boot memory and microSD card secondary boot memory
                                                                                                • Ethernet interface: one 10/100/1000Mb/s and image sensor processor: OnSemi AP1302 13MP ISP
                                                                                                • Zynq UltraScale+ MPSoC hardware root of trust (RoT) in support of secure boot
                                                                                                • Infineon TPM2.0 in support of measured boot
                                                                                                • IAS MIPI sensor interfaces x2, Raspberry Pi camera interface x1, PMOD 12-pin interface x1
                                                                                                • USB3.0 interface x4, DisplayPort 1.2a x1, HDMI 1.4 x1
                                                                                                • DC input power: +12V and 3A and SOM supply: +5V, 3A (VCC-SOM)
                                                                                                • Dimension of the KV260 Starter Kit is 123mm x 140mm x 36mm

                                                                                                Contenido

                                                                                                System-on-module (SOM), Carrier card, Thermal solution.

                                                                                                Especificaciones técnicas

                                                                                                Circuito Integrado, Fabricante

                                                                                                AMD

                                                                                                Nombre de la Familia del Silicio

                                                                                                Kria

                                                                                                Núcleo, Subarquitectura

                                                                                                Cortex-A53, Cortex-R5F

                                                                                                Kit, Contenido

                                                                                                Vision AI Starter Board Kria XCK26-C, Getting Started Document, Developer Stickers

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                No. de Puntas

                                                                                                64bit

                                                                                                Núcleo, Arquitectura

                                                                                                ARM

                                                                                                Núcleo de Silicio, Numeración

                                                                                                XCK26-C

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto