2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                  3. Carcasas para Tarjetas de Desarrollo
                                                                                                  Imprimir página

                                                                                                  BG-32618

                                                                                                  Kit de Gabinete, Organiza-tarjetas, Paquete Plano, ABS

                                                                                                  BUD INDUSTRIES
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  BUD INDUSTRIES BG-32618
                                                                                                  BUD INDUSTRIES BG-32618
                                                                                                  BUD INDUSTRIES BG-32618
                                                                                                  FabricanteBUD INDUSTRIES
                                                                                                  No. Parte FabricanteBG-32618
                                                                                                  No. Parte Newark88W3963
                                                                                                  Su número de pieza
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  No está disponible

                                                                                                  Información del producto

                                                                                                  BUD INDUSTRIES
                                                                                                  FabricanteBUD INDUSTRIES
                                                                                                  No. Parte FabricanteBG-32618
                                                                                                  No. Parte Newark88W3963
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Para Usar ConArduino, Beagle Bone, Electrónicos DIY, Tarjeta NXP, Olimex, Robótica & Raspberry Pi Modelo A/B/B+
                                                                                                  Altura Externa5.02mm
                                                                                                  Anchura Externa5.02mm
                                                                                                  Profundidad Externa3.66mm
                                                                                                  Envolvente, MaterialABS
                                                                                                  Color de la carcasaGris
                                                                                                  Rango de Producto-
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (23-Jan-2024)

                                                                                                  Resumen del producto

                                                                                                  BG-32618 is a board-ganizer enclosure kit.

                                                                                                  • External dimension is 5" x 5" x 3.5" (L x W x D)
                                                                                                  • Made of esthetically pleasing smoke colored durable and impact resistant ABS (UL94-HB)
                                                                                                  • Board-ganizer allows the user to assemble up to 4 PCBs and shields (with no breadboard)
                                                                                                  • Combine and mix boards with no need of additional hardware
                                                                                                  • The enclosure is designed to accommodate an optional 600 tie points breadboard
                                                                                                  • Geared for design engineers, hobbyists and students providing easy access for seamless experimenting
                                                                                                  • Fold-and-flatten feature allows boards to be secured side by side for easy connection and wiring
                                                                                                  • Rolls up into a compact 5 x 5 x 3.5” enclosure - without the need of undoing any of the wiring
                                                                                                  • All plug-in connections (USB, HDMI) can be connected from all sides via specially designed openings

                                                                                                  Especificaciones técnicas

                                                                                                  Para Usar Con

                                                                                                  Arduino, Beagle Bone, Electrónicos DIY, Tarjeta NXP, Olimex, Robótica & Raspberry Pi Modelo A/B/B+

                                                                                                  Anchura Externa

                                                                                                  5.02mm

                                                                                                  Envolvente, Material

                                                                                                  ABS

                                                                                                  Rango de Producto

                                                                                                  -

                                                                                                  Altura Externa

                                                                                                  5.02mm

                                                                                                  Profundidad Externa

                                                                                                  3.66mm

                                                                                                  Color de la carcasa

                                                                                                  Gris

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Documentos técnicos (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  One Page Summary EN

                                                                                                  Drawing EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Sí

                                                                                                  RoHS

                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                  RoHS

                                                                                                  Valor de sustancia extremadamente preocupante:No SVHC (23-Jan-2024)
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.