¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $184.550 |
Información del producto
Resumen del producto
102991698 is a BeagleV Ahead an open-source RISC-V Single Board Computer (SBC) in the form factor of BeagleBone Black. It has the same P8 & P9 cape header pins as BeagleBone Black allowing you to stack your favorite BeagleBone cape on top to expand its capability. Featuring a powerful quad-core RISC-V processor BeagleV Ahead is designed as an affordable RISC-V enabled pocket-size computer for anybody who want’s to dive deep into the new RISC-V ISA. BeagleV Ahead is build around T-Head TH1520 RISC-V SoC with quad-core Xuantie C910 processor clocked at 1.85GHz with a 4 TOPS NPU, support for 64-bit DDR, and audio processing using a single core C906.
- T-Head TH1520 (quad-core Xuantie C910 processor) processor
- DA9063 PMIC
- 4GB LPDDR4 memory
- 16GB eMMC storage
- Wi-Fi/Bluetooth: PHY: AP6203BM and antennas: 2.4GHz & 5GHz
- Ethernet: PHY: Realtek RTL8211F-VD-CG Gigabit Ethernet phy and connector: integrated magnetics RJ-45
- microUSB 3.0: USB OTG, Flash support connectivity and 5V/5V input /output power at <lt/>To-Do<gt/>
- TH1520 Video out system transmitter and Mini HDMI
- DSI connector, microSD and mikroBUS shuttle connector (I2C/UART/SPI/ADC/PWM/GPIO)
- 2 x CSI connector compatible with BeagleBone AI-64, Raspberry Pi Zero / CM4 (22-pin)
Contenido
Tarjeta BeagleV Ahead, una (1) antena de 2.4GHz/5GHz, cable micro-B OTG de súper velocidad, tarjeta de inicio rápido.
Especificaciones técnicas
T-Head
RISC-V
TH1520
-
XuanTie
C910
BeagleV Ahead Single Board Computer TH1520
No SVHC (14-Jun-2023)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto