2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                  3. AVR
                                                                                                  4. Kits de Desarrollo Embebido - AVR
                                                                                                  Imprimir página

                                                                                                  ATSTK600

                                                                                                  Kit de Desarrollo Inicial, AVR & AVR32, AVR UC3, Enrutamiento Flexible y Sistema de Tarjeta Socket

                                                                                                  MICROCHIP
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  MICROCHIP ATSTK600
                                                                                                  MICROCHIP ATSTK600
                                                                                                  MICROCHIP ATSTK600
                                                                                                  FabricanteMICROCHIP
                                                                                                  No. Parte FabricanteATSTK600
                                                                                                  No. Parte Newark68T3413
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  No está disponible

                                                                                                  Información del producto

                                                                                                  MICROCHIP
                                                                                                  FabricanteMICROCHIP
                                                                                                  No. Parte FabricanteATSTK600
                                                                                                  No. Parte Newark68T3413
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Circuito Integrado, FabricanteAtmel
                                                                                                  No. de Puntas8bit
                                                                                                  Nombre de la Familia del SilicioATmega
                                                                                                  Núcleo, ArquitecturaAVR
                                                                                                  Núcleo, SubarquitecturamegaAVR
                                                                                                  Núcleo de Silicio, NumeraciónAVR XMEGA
                                                                                                  Kit, ContenidoTarjeta de Enrutamiento y Socket STK600, Cable de alimentación, Cable USB de Alta Velocidad, Kit de Cable, 2 Juegos de Tornillos/Tuercas, 1 Conjunto de Clips, Tarjeta MCU para ATmega2560
                                                                                                  Rango de Producto-
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (10-Jun-2022)

                                                                                                  Resumen del producto

                                                                                                  ATSTK600 is a complete starter kit and development system for 8bit and 32bit AVR microcontrollers that gives designers a quick start to develop code on the AVR, with advanced features for prototyping and testing new designs. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system, which routes the signals from the device to the appropriate hardware. The system consists of a generic socket card, on which the AVR device is inserted, and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device. This design simplifies hardware setup when switching from one AVR device to another, since all connections from the device to the motherboard are determined by the routing card, a custom board for each device. The routing system is purely passive, so all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour.

                                                                                                  • AVR Studio 4/AVR32 Studio compatible
                                                                                                  • USB interface to PC for programming and control
                                                                                                  • Powered from USB bus or from an external 10Vdc to 15Vdc power supply
                                                                                                  • Adjustable target VCC (0V to 5.5V)
                                                                                                  • Two adjustable reference voltages with high accuracy (0V to 5V, 10mV res)
                                                                                                  • Clock oscillator, adjustable on the fly from AVR Studio (0MHz to 50MHz, 0.1% res)
                                                                                                  • Serial ISP of tinyAVR and megaAVR devices
                                                                                                  • PDI Programming of AVR XMEGA devices
                                                                                                  • JTAG programming of 8bit megaAVR, 8/16bit AVR XMEGA and 32bit AVR UC3 devices
                                                                                                  • Wire Programming of 32bit AVR UC3 devices

                                                                                                  Aplicaciones

                                                                                                  Automoción, Comunicaciones y Red, Automatización Edificación, Control de Motor, Seguridad, Electrónica de Consumo, Industrial, Instrumentación y Medida, Iluminación, Calibración

                                                                                                  Contenido

                                                                                                  Power Cable, USB High Speed cable, Cable Kit, 2 sets of screws/nuts, 1 set of clips, MCU card for ATmega2560

                                                                                                  Notas

                                                                                                  Note that a routing card and socket card for the specific device would need to be purchase separately.

                                                                                                  Especificaciones técnicas

                                                                                                  Circuito Integrado, Fabricante

                                                                                                  Atmel

                                                                                                  Nombre de la Familia del Silicio

                                                                                                  ATmega

                                                                                                  Núcleo, Subarquitectura

                                                                                                  megaAVR

                                                                                                  Kit, Contenido

                                                                                                  Tarjeta de Enrutamiento y Socket STK600, Cable de alimentación, Cable USB de Alta Velocidad, Kit de Cable, 2 Juegos de Tornillos/Tuercas, 1 Conjunto de Clips, Tarjeta MCU para ATmega2560

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  No. de Puntas

                                                                                                  8bit

                                                                                                  Núcleo, Arquitectura

                                                                                                  AVR

                                                                                                  Núcleo de Silicio, Numeración

                                                                                                  AVR XMEGA

                                                                                                  Rango de Producto

                                                                                                  -

                                                                                                  Documentos técnicos (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  EOL Notices EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Sí

                                                                                                  RoHS

                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                  Valor de sustancia extremadamente preocupante:No SVHC (10-Jun-2022)
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.