2. Computadoras de Tarjeta Única, Creador & Educación
                                                                                                  3. Tarjetas / Módulos Complementarios
                                                                                                  4. Potencia Embebida
                                                                                                  Imprimir página

                                                                                                  5620

                                                                                                  Tarjeta de Desarrollo, Tarjeta de Control de Motor, Para micro:bit, Controla 2 Motores

                                                                                                  KITRONIK
                                                                                                  La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                  KITRONIK 5620
                                                                                                  KITRONIK 5620
                                                                                                  KITRONIK 5620
                                                                                                  KITRONIK 5620
                                                                                                  FabricanteKITRONIK
                                                                                                  No. Parte Fabricante5620
                                                                                                  No. Parte Newark29AC0388
                                                                                                  Su número de pieza
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Ver todos los documentos técnicos
                                                                                                  No está disponible

                                                                                                  Información del producto

                                                                                                  KITRONIK
                                                                                                  FabricanteKITRONIK
                                                                                                  No. Parte Fabricante5620
                                                                                                  No. Parte Newark29AC0388
                                                                                                  Hoja de datos técnicos

                                                                                                  Data Sheet

                                                                                                  Tipo de AccesorioTarjeta de Control de Motor
                                                                                                  Circuito Integrado, FabricanteTexas Instruments
                                                                                                  Núcleo de Silicio, NumeraciónDRV8833
                                                                                                  Para Usar Conmicro:bit
                                                                                                  Kit, ContenidoMotor driver board
                                                                                                  Rango de Producto-
                                                                                                  Sustancia Extremadamente Preocupante (SVHC)No SVHC (25-Jun-2025)

                                                                                                  Resumen del producto

                                                                                                  The 5620 from Kitronik is a motor driver board for the BBC micro:bit - V2. It provides a simple way to add motor driving capability to a BBC micro:bit. This allows 2 motors to be driven simultaneously with forward, reverse and stop control, making it ideal for designs such as buggies. It is based on the DRV8833 motor driver IC which has built-in short circuit, over current and thermal protection. Board includes an integrated edge connector slot for BBC micro:bit to easily slot into. Also features external connections to button A and button B inputs. This allows additional switches/inputs to be connected to motor driver board and state of these can then be read by BBC micro:bit. There are 2 additional inputs/outputs. These can be used for connecting a range of parts and can be used in either digital or analogue modes. Board also produces a regulated 3V supply that is fed into 80 way connector to power the inserted BBC micro:bit removing need to power BBC micro:bit directly.

                                                                                                  • Terminal blocks for easy connection of motors and inputs
                                                                                                  • 4 inputs (2 analogue inputs and 2 provide external connections to buttons A and B as inputs)
                                                                                                  • Includes edge connector for the BBC micro:bit to slot into
                                                                                                  • Provide regulated power to the BBC micro:bit
                                                                                                  • Ideal for designs such as buggies and other robotics projects
                                                                                                  • Dimension is 67mm x 61mm x 18mm (L x W x H)
                                                                                                  • 4.5V to 6V operating voltage (Vcc)
                                                                                                  • 1.5A max current per motor channel
                                                                                                  • 5mA digital output drive current

                                                                                                  Especificaciones técnicas

                                                                                                  Tipo de Accesorio

                                                                                                  Tarjeta de Control de Motor

                                                                                                  Núcleo de Silicio, Numeración

                                                                                                  DRV8833

                                                                                                  Kit, Contenido

                                                                                                  Motor driver board

                                                                                                  Sustancia Extremadamente Preocupante (SVHC)

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Circuito Integrado, Fabricante

                                                                                                  Texas Instruments

                                                                                                  Para Usar Con

                                                                                                  micro:bit

                                                                                                  Rango de Producto

                                                                                                  -

                                                                                                  Documentos técnicos (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislación y medioambiente

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme a RoHS:Sí

                                                                                                  RoHS

                                                                                                  Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                  Valor de sustancia extremadamente preocupante:No SVHC (25-Jun-2025)
                                                                                                  Descargue el certificado de cumplimiento del producto

                                                                                                  Certificado de conformidad del producto

                                                                                                  Servicio al cliente
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Enviar comentarios
                                                                                                  Hablar con un representante
                                                                                                  Enlaces rápidos
                                                                                                  Realizar un seguimiento de mi pedido
                                                                                                  Perguntas frequentes
                                                                                                  Información de entrega
                                                                                                  Return a Product
                                                                                                  Nuestra empresa
                                                                                                  Acerca de nosotros
                                                                                                  Política de calidad
                                                                                                  Profesionales
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Conviértase en un miembro privilegiado de Newark

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Términos de acceso
                                                                                                  Términos de uso de la API
                                                                                                  Avisos de derechos de autor y legal
                                                                                                  Términos y condiciones
                                                                                                  Mapa del sitio
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.