2. Componentes Pasivos
                                                                                                3. Resistencias - Valor Fijo
                                                                                                4. Resistencias THT (Through Hole)
                                                                                                Imprimir página

                                                                                                MG721-100K-1%

                                                                                                Resistencia Through-Hole (THD), 100 kohm, Serie MG, 2 W, ± 1%, Axial Leaded, 4 kV

                                                                                                CADDOCK
                                                                                                CADDOCK MG721-100K-1%
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteCADDOCK
                                                                                                No. Parte FabricanteMG721-100K-1%
                                                                                                No. Parte Newark12M5992
                                                                                                Rango de ProductoSerie MG
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 10 semanas

                                                                                                Información del producto

                                                                                                CADDOCK
                                                                                                FabricanteCADDOCK
                                                                                                No. Parte FabricanteMG721-100K-1%
                                                                                                No. Parte Newark12M5992
                                                                                                Rango de ProductoSerie MG
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Resistencia100kohm
                                                                                                Rango de ProductoSerie MG
                                                                                                Potencia Nominal2W
                                                                                                Tolerancia de Resistencia± 1%
                                                                                                Cuerpo / Paquete de ResistenciaAxial Leaded
                                                                                                Voltaje Nominal4kV
                                                                                                Tecnología de la ResistenciaPelícula Gruesa
                                                                                                Coeficiente de Temperatura± 80ppm/°C
                                                                                                Tipo de ResistenciaPrecisión
                                                                                                Diámetro del Producto6.1mm
                                                                                                Longitud del Producto25.4mm
                                                                                                Ancho del Producto-
                                                                                                Temperatura de Trabajo Mín.-15°C
                                                                                                Temperatura de Trabajo Máx.105°C
                                                                                                Calificación-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (27-Jun-2024)

                                                                                                Resumen del producto

                                                                                                The MG series from Caddock is a high voltage precision resistors. This resistors has temperature coefficient as tight as 80ppm/°C, combined with excellent long term stability and precision tolerances. The Micronox® resistance films are the source of the type MG precision high voltage resistors is an outstanding combination of performance features. The exceptional performance has been proven through many years of use in many applications. Most models are manufactured with Caddocks non-inductive design which uses a serpentine resistive pattern that provides for neighbouring lines to carry current in opposite directions, there by achieving maximum cancellation of flux fields over the entire length of the resistor. This efficient non-inductive construction is accomplished without derating of any performance advantages. It is demonstrated stability of 0.01% per 1000 hours in extended load life testing of standard resistance range values.

                                                                                                • Single resistor values as high as 10000Mohm
                                                                                                • Maximum continuous operating voltages as high as 48000V
                                                                                                • Overvoltage capabilities of 150% of standard working voltages for all models and values
                                                                                                • Resistance tolerances from ±1% to ±0.1%
                                                                                                • High voltage, high power resistor

                                                                                                Especificaciones técnicas

                                                                                                Resistencia

                                                                                                100kohm

                                                                                                Potencia Nominal

                                                                                                2W

                                                                                                Cuerpo / Paquete de Resistencia

                                                                                                Axial Leaded

                                                                                                Tecnología de la Resistencia

                                                                                                Película Gruesa

                                                                                                Tipo de Resistencia

                                                                                                Precisión

                                                                                                Longitud del Producto

                                                                                                25.4mm

                                                                                                Temperatura de Trabajo Mín.

                                                                                                -15°C

                                                                                                Calificación

                                                                                                -

                                                                                                Rango de Producto

                                                                                                Serie MG

                                                                                                Tolerancia de Resistencia

                                                                                                ± 1%

                                                                                                Voltaje Nominal

                                                                                                4kV

                                                                                                Coeficiente de Temperatura

                                                                                                ± 80ppm/°C

                                                                                                Diámetro del Producto

                                                                                                6.1mm

                                                                                                Ancho del Producto

                                                                                                -

                                                                                                Temperatura de Trabajo Máx.

                                                                                                105°C

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Productos relacionados

                                                                                                2 productos encontrados

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (27-Jun-2024)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Servicio al cliente
                                                                                                I Need Help
                                                                                                Sales 1 800 463 9275
                                                                                                Technical 1 877 736 4835
                                                                                                Enviar comentarios
                                                                                                Hablar con un representante
                                                                                                Enlaces rápidos
                                                                                                Realizar un seguimiento de mi pedido
                                                                                                Perguntas frequentes
                                                                                                Información de entrega
                                                                                                Return a Product
                                                                                                Nuestra empresa
                                                                                                Acerca de nosotros
                                                                                                Política de calidad
                                                                                                Profesionales
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Conviértase en un miembro privilegiado de Newark

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                AMEX
                                                                                                Mastercard
                                                                                                Visa
                                                                                                Trade Account
                                                                                                Términos de acceso
                                                                                                Términos de uso de la API
                                                                                                Avisos de derechos de autor y legal
                                                                                                Términos y condiciones
                                                                                                Mapa del sitio
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.