68 Resultados encontrados para "power-supplies"
Encuentre una amplia gama de Capacitores de Película de Potencia en Newark Electrónica. Disponemos de una gran selección de Capacitores de Película de Potencia, incluidos los productos nuevos y más populares de los principales fabricantes del mundo, incluidos: Multicomp Pro.
Ver
Comprador
Ingeniero
Fabricante
Tipo de Dieléctrico
Estuche/Encapsulado del Capacitor
Capacitancia
Tolerancia de Capacitancia
Aplicaciones Típicas
Montaje de Capacitor
Voltaje(CA)
Terminales del Condensador
Espaciado de Cable
Corriente RMS (Irms)
Resistencia ESR
Diámetro del Producto
Longitud del Producto
Ancho del Producto
Altura del Producto
Salida (kvar)
Rango de Producto
Temperatura de Trabajo Mín.
Temperatura de Trabajo Máx.
Embalaje
No se han aplicado filtros
0 Filtros seleccionados
| Comparar | Precio para | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Cada | 1+ $91.700 10+ $85.500 25+ $80.180 50+ $77.520 100+ $74.860 | Metallized PP | - | 0.25µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | - | Screw | - | - | - | 270A | 0.0006ohm | - | 35mm | 30.2mm | 35mm | - | - | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $227.820 10+ $212.400 25+ $205.280 50+ $198.160 100+ $189.850 | Metallized PP | - | 0.2µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | 400A | 1200µohm | - | 75mm | 30.2mm | 50mm | - | 300kvar @ 238 to 423kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $124.450 10+ $116.030 25+ $108.820 50+ $105.210 100+ $101.600 | Metallized PP | SIP | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | - | Stud | 5mm | - | - | 500A | 0.9mohm | - | 68mm | 30.2mm | 30mm | - | - | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $236.930 10+ $220.890 25+ $213.490 50+ $206.080 100+ $197.450 | Metallized PP | - | 3.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 750V | - | - | Screw | - | - | - | 800A | 1200µohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 43 to 62kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $105.600 10+ $98.460 25+ $92.340 50+ $89.280 100+ $86.220 | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 250A | 1200µohm | - | 68mm | 30.2mm | 30mm | - | 150kvar @ 286 to 389kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $236.930 10+ $220.890 25+ $213.490 50+ $206.080 100+ $197.450 | Metallized PP | - | 21µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | - | Screw | - | - | - | 1kA | 0.0004ohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 15kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $288.570 10+ $269.030 25+ $260.020 50+ $251.000 100+ $240.480 | Metallized PP | Can | 6.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 1kA | 0.0008ohm | 80mm | - | - | 71.5mm | - | 500kvar @ 26 to 51kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $105.600 10+ $98.460 25+ $92.340 50+ $89.280 100+ $86.220 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | - | 250A | 1000µohm | - | 68mm | 30.2mm | 30mm | - | 150kvar @ 93 to 132kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $91.700 10+ $85.500 25+ $80.180 50+ $77.520 100+ $74.860 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | - | 350A | 0.0004ohm | - | 35mm | 30.2mm | 35mm | - | - | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $236.930 10+ $220.890 25+ $213.490 50+ $206.080 100+ $197.450 | Metallized PP | - | 10µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 1kA | 0.0006ohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 16 to 32kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $124.450 10+ $116.030 25+ $108.820 50+ $105.210 100+ $101.600 | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | - | Screw | - | - | - | 400A | 1100µohm | - | 68mm | 30.2mm | 30mm | - | 300kvar @ 149 to 170kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $236.930 10+ $220.890 25+ $213.490 50+ $206.080 100+ $197.450 | Metallized PP | - | 1.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1.1kV | - | - | Screw | - | - | - | 600A | 1000µohm | - | 100mm | 100mm | 54mm | - | 500kvar @ 46 to 83kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $239.970 10+ $223.720 25+ $216.220 50+ $208.730 100+ $199.980 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 1000µohm | - | 56mm | 30.2mm | 60mm | - | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $227.820 10+ $212.400 25+ $205.280 50+ $198.160 100+ $189.850 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 500A | 1000µohm | - | 75mm | 30.2mm | 50mm | - | - | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $218.710 10+ $203.900 25+ $197.070 50+ $190.230 100+ $182.260 | Metallized PP | - | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 400V | - | - | Screw | - | - | - | 800A | 0.0001ohm | - | 60mm | 30.2mm | 60mm | - | 300kvar @ 59 to 67kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $108.070 10+ $100.760 25+ $94.500 50+ $91.370 100+ $88.230 | Metallized PP | - | 2.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 450V | - | - | Screw | - | - | - | 500A | 0.0003ohm | - | 68mm | 30.2mm | 30mm | - | 200kvar @ 65 to 85kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $227.820 10+ $212.400 25+ $205.280 50+ $198.160 100+ $189.850 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | - | 650A | 0.0003ohm | - | 75mm | 30.2mm | 50mm | - | - | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $218.710 10+ $203.900 25+ $197.070 50+ $190.230 100+ $182.260 | Metallized PP | - | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 400V | - | - | Screw | - | - | - | 800A | 0.0001ohm | - | 56mm | 30.2mm | 66mm | - | 300kvar @ 59 to 67kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $218.710 10+ $203.900 25+ $197.070 50+ $190.230 100+ $182.260 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 500A | 1000µohm | - | 56mm | 30.2mm | 66mm | - | 300kvar @ 295 to 401kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $288.570 10+ $269.030 25+ $260.020 50+ $251.000 100+ $240.480 | Metallized PP | Can | 3.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 750V | - | - | Screw | - | - | - | 800A | 1000µohm | 80mm | - | - | 71.5mm | - | 500kvar @ 43 to 62kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $131.000 10+ $122.140 25+ $114.540 50+ $110.750 100+ $106.950 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | - | 650A | 0.0003ohm | - | 78mm | 34mm | 78mm | - | 300kvar @ 100 to 170kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $249.080 10+ $232.220 25+ $224.440 50+ $216.650 100+ $207.570 | Metallized PP | - | 0.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 1200µohm | - | 73mm | 30.2mm | 55mm | - | 400kvar @ 213 to 478kHz | MP SP Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $239.970 10+ $223.720 25+ $216.220 50+ $208.730 100+ $199.980 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 0.0008ohm | - | 56mm | 30.2mm | 60mm | - | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $105.600 10+ $98.460 25+ $92.340 50+ $89.280 100+ $86.220 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 200A | 1500µohm | - | 68mm | 30.2mm | 30mm | - | 150kvar @ 478 to 700kHz | MP SP Series | - | 85°C | - | |||||
MULTICOMP PRO | Cada | 1+ $288.570 10+ $269.030 25+ $260.020 50+ $251.000 100+ $240.480 | Metallized PP | Can | 10µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 1kA | 0.0006ohm | 95mm | - | - | 71.5mm | - | 500kvar @ 16 to 32kHz | MP SP Series | - | 85°C | - | |||||