Información del producto
Resumen del producto
The BXRC-27G10K0-L-03 is a LED Array delivers increased (10000lm) lumen density to enable improved beam control and precision lighting with 3 SDCM color control standard for clean and consistent uniform lighting. The Vero™ LED array represents a revolutionary advancement in chip on board (COB) light source technology and innovation. This new LED light source simplifies luminaire design and manufacturing processes, improve light quality and define a platform for future functionality integration. It has been engineered to reliably operate over a broad current range, enabling new degrees of flexibility in luminaire design optimization. Vero includes an on board connector port to enable solder free electrical interconnect and simple easy to use mounting features to enable plug-and-play installation.
- Reliable operation at up to 1.5X nominal drive current
- Radial die pattern and improved lumen density
- Thermally isolated solder pads
- On-board connector port
- Top side part number markings
- Broad application coverage for interior and exterior lighting
- Flexibility to respond to application driven lighting design requirements
- High quality true color reproduction
- Uniform consistent white light
- Flexibility in design optimization
- Improved optical control
- Enhanced ease of use and manufacturability
- Improved inventory management and quality control
Especificaciones técnicas
Blanco Cálido
82.7
2.1
39.8
49.2
-
29.2
Redonda con Superficie Plana
Serie VERO 29
90
10000
120
2700 K
-
85
-
1.9
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto