¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $3.890 | $3.89 |
| Total Precio | $3.89 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $3.890 |
| 10+ | $2.940 |
| 25+ | $2.700 |
| 50+ | $2.560 |
| 100+ | $2.430 |
| 250+ | $2.310 |
| 500+ | $2.290 |
| 1000+ | $2.170 |
Información del producto
Resumen del producto
MAX1916EZT+T is a low-dropout, constant-current triple white LED bias supply. This low-dropout bias supply for white LEDs is a high-performance alternative to the simple ballast resistors used in conventional white LED designs. The MAX1916 uses a single resistor to set the bias current for three LEDs, which are matched to 0.3%. The MAX1916 consumes only 40µA of supply current when enabled and 0.05µA when disabled. The advantages of MAX1916 over ballast resistors include significantly better LED to LED bias matching, much lower bias variation with supply voltage variation, significantly lower dropout voltage and in some applications significantly improved efficiency. The device requires a 200mV dropout at 9mA load on each output to match the LED brightness. Suitable for next-generation wireless handsets, PDAs, Palmtops, and Handy terminals, digital cameras, camcorders, battery-powered equipment applications.
- Supply voltage range from 2.5V to 5.5V
- Up to 60mA/LED bias current
- Simple LED brightness control
- Low 40µA supply current
- Low 0.05µA shutdown current
- Power 3 white LEDs directly from single Li+ or three NiMH cells
- Thermal shutdown protection
- SET LED leakage current of 0.01μA in shutdown mode at TA = -40°C to +25°C, EN = GND, VSET = 3.3V
- Tiny 6-pin thin SOT23 package (0.039inch high)
- Operating temperature range from -40°C to 85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
3Canales
0
TSOT-23
2.5
Surface Mount
85
-
No SVHC (04-Feb-2026)
Linear
3Salidas
5
60
5
6Pines
5.5
-40
-
MSL 1 - Unlimited
-
TSOT-23
60
-
Documentos técnicos (1)
Productos relacionados
6 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto