| Cantidad | Precio |
|---|---|
| 1+ | $612.690 |
| 3+ | $592.920 |
| 5+ | $533.630 |
| 10+ | $513.870 |
Información del producto
Resumen del producto
The FIT® FKIT7 NC032 Heat Shrink Tubing Kit from Alpha Wire is suitable for general-purpose indoor and outdoor applications. A great resources for use in R&D labs, engineering development, and maintenance department, this kit provide heat-shrink tubing in various sizes and colors in pre-cut 6" long pieces.
- For general-purpose indoor and outdoor applications
- 100 pieces of FIT® heat-shrink tubing supplied in pre-cut 6" lengths
- Materials include PVC, XLPO, PVDF, FEP and adhesive-lined XLPO
- Array of sizes from 1/16" to 1"
- Plus 12 FIT-CRIMP nylon splices - 22-10-AWG
Contenido
14 6" Pieces of FIT-105 (1/16 to 1/2") PVC Tubing, 28 6" Pieces of FIT-221 (1/16 to 1/2") XLPO Tubing, 6 6" Pieces of FIT-260 (1/8 to 1/2") XLPO (Ground Lead) Tubing, 8 6" Pieces of FIT-300 (3/8 to 1/2") XLPO Tubing, 6 6" Pieces of FIT-321 (1/8 to 1/2") Adhesive-Lined XLPO Tubing, 14 6" Pieces of FIT-350 (1/6 to 1/2") PVDF Tubing, 14 6" Pieces of FIT-400 (24 t o12AWG) FEP Tubing, 10 6" Pieces of FIT-750 (1/4 to 1") Adhesive-Lined XLPO Tubing and 4 each of FIT-CRIMP 1, 2 and 3 nylon splices 22-10 AWG.
Especificaciones técnicas
100 unidades de 6 "L de tubería termoencogible FIT® en varios tamaños de 1/16" a 1 ", materiales y colores, más 12 empalmes FIT-Crimp
No SVHC (25-Jun-2025)
Serie Fit-Kit-7
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto