| Cantidad | Precio |
|---|---|
| 1+ | $408.120 |
| 5+ | $348.840 |
| 10+ | $328.320 |
Información del producto
Resumen del producto
The TRUKTRAK® series Hubbell HI-IMPACT Non-Metallic Cable Protectors are designed to safeguard electrical and communication cables from vehicle and pedestrian traffic. Both are 5 channel systems that are designed to provide easy installation, breakdown and storage. The HI-IMPACT TRUKTRAK® system is designed to protect cables up to 1.25-inch in diameter in an industrial environment where it is necessary to support heavy trucks and fork lifts. The Hubbell modular cable protection line also permits compliance with NEC® requirements (Article 525) for insulating electrical cables and cord at carnivals, amusement parks, convention centres and similar public areas.
- Modular interlocking design
- Weather resistant
- Supports heavy loads
- Surface pattern reduces risk of slipping and skidding
- Easy access and assembly
- Safety blue and yellow colours for high visibility
- High-density cast polyurethane material
- Reinforced fiberglass hinge
Aplicaciones
Industrial
Especificaciones técnicas
PUR (Polyurethane)
190.5mm
58.674mm
No SVHC (27-Jun-2018)
Yellow
508mm
Serie TrukTrak
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto