Información del producto
Resumen del producto
OS32CSP1-4M is a safety laser scanner with side location cable entry. It is a compact low power consuming laser scanner for intrusion detection and AMR navigation. This device effectively safeguarding large and irregular areas that require regular access and full area protection can be complicated. This safety laser scanner, with an easily configurable 4-meter safety range and a 15-meter warning zone, simplifies protecting even the most complex geometries. With upto 70 different safety zone sets and a pollution tolerance mode to ignore dust and smoke in the protected area, this device is a flexible solution for intrusion detection in demanding applications. The addition of distance measurement capabilities upto 50 meters and lower power consumption of 5watts make the device an ideal solution for your AMR navigation needs.
- Provides a safety circuit of PLd/safety category 3 (ISO13849-1) without a dedicated controller
- Reference boundary monitoring function prevents unauthorized changes in the scanner position
- Minimal down time, sensor block can be replaced without the need to reprogram
- 4m maximum operating range (safety zone), pigtail connector method
- 70 sets of safety zone and warning zone combinations, 70mm detection capability
- 8 individual sector indicators and various LED for clear status indication
- Detection angle is 270°, angular resolution is 0.4°, response time is 80ms
- Zone switching time is 20 to 320ms, line voltage is 24VDC +25%/-30% (ripple p-p 2.5V max)
- (350VDC, 1 minute) dielectric withstand voltage, PNP output, IP65 degree of protection
- Dimensions (WxHxD) is 133.0 x 104.5 x 142.7mm, ambient temperature range from -10°C to 50°C
Especificaciones técnicas
PNP
16.8
4
-
OS32C Series
30
250
To Be Advised
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto