2. Automatización y Control de Procesos
                                                                                                3. Control de Movimiento & Robótica
                                                                                                4. Motores & Controles de Motores
                                                                                                5. Motores de CA, Motores de CC y Servo Motores
                                                                                                6. Motores de CD
                                                                                                Imprimir página

                                                                                                SCSHD-01

                                                                                                Tarjeta Desarrollo, Escudo Control Motor, 2 x Servo Motores, 4 x Motores CD, Compatible con Arduino

                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                OSEPP SCSHD-01
                                                                                                OSEPP SCSHD-01
                                                                                                OSEPP SCSHD-01
                                                                                                OSEPP SCSHD-01
                                                                                                FabricanteOSEPP
                                                                                                No. Parte FabricanteSCSHD-01
                                                                                                No. Parte Newark11X5691
                                                                                                Su número de pieza
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                FabricanteOSEPP
                                                                                                No. Parte FabricanteSCSHD-01
                                                                                                No. Parte Newark11X5691
                                                                                                Voltaje Vcc de Alimentación5V
                                                                                                Potencia Nominal-
                                                                                                Velocidad de Rotación Máx.-
                                                                                                Par Máx.-
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                The OSEPP Motor and Servo Shield can plug directly onto the Arduino and Arduino compatible boards. It supports up to 2 servo motors and 4 bi-directional DC motors, or 2 servo motor and 2 stepper motors. Servo header and terminal blocks are provided for easy connection to motor. The servo power supply and motor power supply can be configured to source from an individual terminal block or from the Arduino board providing flexibility to your project. Mate with Arduino and Arduino compatible boards

                                                                                                • Mate with Arduino and Arduino compatible boards
                                                                                                • Provides connectors to support 2 servos.
                                                                                                • Servo power supply can be configured to source from the servo power terminal block or from the Arduino’s 5V pin.
                                                                                                • Support up to 4 bi-directional DC motors with individual 8-bit speed selection.
                                                                                                • Support up to 2 stepper motors (unipolar or bipolar) with single coil, double coil or interleaved stepping.
                                                                                                • Motor power supply can be configured to source from the motor power terminal block or from the Arduino’s VIN pin. Support motors operating between 4.5V - 25V DC
                                                                                                • Includes two L293D Quad H-Bridges chipset that can provide 0.6A per bridge (1.2A peak) with thermal shutdown protection, internal kickback protection diodes.
                                                                                                • Provides DIP sockets to support other pin compatible motor bridge chipset.
                                                                                                • Integrated pull down resistor to keep motor disable during start up.
                                                                                                • Individual LED indicator for motor power supply state and servo power supply state.
                                                                                                • Brings out the Arduino’s reset button to the top of the shield

                                                                                                Especificaciones técnicas

                                                                                                Voltaje Vcc de Alimentación

                                                                                                5V

                                                                                                Velocidad de Rotación Máx.

                                                                                                -

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Potencia Nominal

                                                                                                -

                                                                                                Par Máx.

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Documentos técnicos (1)

                                                                                                Drawing EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Pendiente
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto