¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $1,263.990 |
Información del producto
Alternativas para el número de pieza CFP-KIT-9
3 productos encontrados
Resumen del producto
CFP-KIT-9 is a wireless call for parts kit. Increase production efficiency by developing a wireless call-for-parts/call-for-service/andon system that allows for 35 workstations to call out to 12 forklifts/mobile responders using the EZ-LIGHT K70 touch and direct select operator interfaces. This application enables quicker responses from forklift drivers and/or supervisors to indicate a request has been accepted. When creating a call system using wireless indicators, workstations can maintain a steady workflow and resolve critical issues quickly. Users can order a call for parts kit that includes the base hardware for the solution and can expand it by adding additional direct select and K70 nodes. Additionally, they can build their own kit and manually configure the solution. The pre-configured call for parts kit comes with a single DXM, one K70 wireless touch button node for a single call station, and one direct select operator interface node for a single mobile responder.
- 900MHz ISM band
- 24VDC, 1A power supply
- Operating temperature range from -40°C to 60°C
- Point-to-point topology
- IP20 rating
- Supports modbus/TCP, RS-485 and wireless
- 95% relative humidity
Contenido
DXM700-B1R1-811388 DXM700 wireless controller, DX80N9DSTS direct select operator interface node, K70DXN9T2GRYQ K70 wireless touch button node, PSW-24-1 power supply (qty 2), MQDMC-401 cordset, LMB30LP bracket, and a 90-day trial for Banner CDS.
Especificaciones técnicas
-
No SVHC (15-Jan-2018)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto