Imprimir página
1191
Sintonizador para Televisión, Normas de TV NTSC/ATSC/QAM, WinTV-HVR-950Q, HDTV, USB 2.0
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Disponible para pedido
Plazo de entrega estándar del fabricante: 3 semanas
Información del producto
FabricanteHAUPPAUGE COMPUTER WORKS
No. Parte Fabricante1191
No. Parte Newark58P0338
Rango de Producto-
Tipo de Conector-
Sustancia Extremadamente Preocupante (SVHC)No SVHC (08-Jul-2021)
Resumen del producto
- Watch, pause and record TV over USB
- Watch live HDTV or analog and clear QAM cable TV on your PC or laptop
- Record your favorite TV shows to your computer
- TV Standards Supported: NTSC Analog Cable, Over the Air TV, ATSC Digital Over the Air HDTV, Clear QAM Digital Cable TV
- Watch high definition ATSC digital TV or analog cable TV on your PC or laptop screen! ATSC HD is the over-the-air high definition TV standard for North America.
- No need to open your PC: just plug into your USB 2.0 port.
- Includes Hauppauge's WinTV v6 application to watch and record TV in a window or full screen.
- With WinTV-Scheduler, so you can record your favorite TV programs daily, weekly or once only.
- Record ATSC digital TV programs to your PC's hard disk using high quality MPEG-2.
- TV recordings will typically consume 5 Gigabytes of disk space per hour for ATSC high definition.
- Media Center compatible. Watch and recording TV with Microsoft’s Windows Media Center*.
- Schedule your TV recordings, using the high quality MPEG-2 video recording format.
- Pocket size, easy to install on USB2. The perfect traveling companion for desktop or laptops.
- Analog cable TV tuner built-in.
- Record analog TV shows to your PC's hard disk using our SoftPVR MPEG-2 encoder.
- Analog TV recordings will typically consume 1.5 Gb of disk space per hour.
Especificaciones técnicas
Rango de Producto
-
Sustancia Extremadamente Preocupante (SVHC)
No SVHC (08-Jul-2021)
Tipo de Conector
-
Legislación y medioambiente
US ECCN:5A991
EU ECCN:Unknown
Conforme a RoHS:Pendiente
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
Valor de sustancia extremadamente preocupante:No SVHC (08-Jul-2021)
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto