¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $0.689 |
Información del producto
Resumen del producto
The ACPL-W60L-000E is a 1-channel 6-pin surface-mount optically Coupled Gate Optocoupler combine a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common-mode transient immunity specification of 15kV/μs at 3.3V. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble-free system performance. It is suitable for isolated line receiver, microprocessor system interfaces and instrument input/output isolation.
- Low power consumption
- 5mA Low input current capability
- -40 to +85°C Guaranteed AC and DC performance over temperature range
Especificaciones técnicas
1 Channel
15
6Pines
No SVHC (23-Jan-2024)
5
SOIC
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto