0
0 elementos$0.00

ARDUINO

ARDUINO
ARDUINO

Arduino es una plataforma de hardware, software y contenido de código abierto con una comunidad mundial de más de 30 millones de usuarios activos. Esta ha servido de impulso para miles de usuarios a través de los años y les ha permitido crear proyectos que van desde objetos cotidianos hasta instrumentos científicos complejos. Su éxito ha sido posible gracias a la combinación de una amplia variedad de placas electrónicas, herramientas fáciles de usar, una comunidad colaborativa y ejemplos prácticos de proyectos que se ajustan a todos los niveles.

Explore la amplia gama de productos oficiales de Arduino, incluidas placas, módulos (un factor de forma más pequeño de las placas clásicas), escudos (elementos que pueden conectarse a una placa para agregarle funciones adicionales) y kits.

Portenta range

Portenta H7

Designed for outstanding performance, it can be programmed with high-level languages and AI while performing low-latency operations on customisable hardware. The Portenta H7 allows for both high-level programming and real-time operations.

Portenta C33

Portenta C33, with its Arm® Cortex®-M33 MCU, is ideal for developing cost-effective, real-time applications. The module's inbuilt Wi-Fi® and Bluetooth® LE connections make it an excellent choice for IoT Gateways and other applications.

Portenta Machine Control

Portenta Machine Control extends Industrial IoT capabilities to stand-alone industrial gear. It allows the collection of real-time data from the manufacturing floor and, if needed, remote control of equipment via the Cloud.

Portenta X8

Portenta X8 is a powerful, industrial-grade SOM that comes preloaded with the Linux operating system and can run device-independent software due to its modular container architecture. Make use of the built-in Wi-Fi/Bluetooth® Low Energy connectivity.

Nicla sensor range

Nicla Vision

Nicla Vision

The product features a powerful STM32H747AII6 Dual ARM® Cortex® M7/M4 IC processor, a 2MP color camera that supports TinyML, an advanced 6-axis motion sensor, an integrated microphone, and a distance sensor.

Nicla Sense ME

Nicla Sense ME

The product is a tiny, low-power tool that sets new benchmarks for intelligent sensing systems. The board integrates four cutting-edge sensors from Bosch Sensortec, utilising the benefits of the Arduino ecosystem's ease of integration and scalable design.

Nicla Voice

Nicla Voice

The 22.86 x 22.86 mm Nicla Voice, which includes Syntiant's powerful NDP120 Neural Decision processor to run several AI algorithms, makes it simple to build always-on speech recognition on the edge.

Productos destacados

Gama Arduino MKR potente, compacta y lista para usar:

Arduino MKR Range Powerful, Compact, and Ready to Go:

Arduino MKR boards combine the power of a 32-bit Arm microcontroller with a choice of integrated Wi-Fi, GSM, NB-IoT, SigFox® or LoRa® connectivity. They are supported by the same Arduino IDE which is familiar to millions of users — making IoT accessible to beginners, and productive for professionals. Arduino MKR boards are designed with end products in mind. All boards are FCC, RoHS and CE certified, with robust mechanical design ideal for industrial applications when combined with the RS 485, CAN or Ethernet shields. A dedicated crypto chip means efficient, secure Internet connectivity with TLS support.

Gama Arduino MKR potente, compacta y lista para usar:

Arduino Nano Range Small, Iconic, and Robust:

Designed with makers in mind, the Nano boards represents a small, powerful and affordable solution for everyday projects. Retaining Arduino’s quality and reliability, they make it easier than ever to turn your project ideas into reality. The Nano boards are based on powerful Arm Cortex processors with a choice of integrated on-board sensors, Wi-Fi, Bluetooth, and its tiny format opens up applications like wearable devices and Machine Learning.

Placas Arduino Core:

Arduino Core Boards:

Get started with Arduino using entry level products: Easy to use and ready to power your first creative projects. These boards and modules are the best to start learning and tinkering with electronics and coding.

Escudos Arduino Core:

Arduino Core Shields:

Shields are circuit boards that can be plugged on top of an Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit: They are easy to mount, and extremely versatile.

Arduino Create:

Arduino Create:

A modular STEAM program consisting of a toolbox with 26 projects and easy to assemble experiments, an online platform, and guided educators support.

Kits básicos Arduino:

Arduino Starter Kits:

The Arduino Starter Kits offer all you need (components, project book and support) to get started with Arduino, coding and electronics in a hands-on way.

Computadoras Embebidas, Educación & Tarjetas de Fabricante
Computadoras de Tarjeta Única, Creador & Educación
Equipos de Pruebas y Medición
Semiconductores en Circuitos Integrados (CI)
Sistemas Embebidos & SBC Industriales

Productos nuevos

Automatización y Control de Procesos
Computadoras Embebidas, Educación & Tarjetas de Fabricante
Computadoras de Tarjeta Única, Creador & Educación
Equipos de Pruebas y Medición
Tarjetas de Desarrollo, Herramientas de Evaluación