Ingress Protection (IP) Ratings
The IP (Ingress Protection) Code is defined by the International Electrotechnical Commission (IEC) under the IEC 60529 standard. It designates the various types and degrees of protection afforded to electrical equipment by its protective enclosure.
IP ratings consist of the letters IP followed by two digits and an optional letter.
The first digit refers to the level of protection against hazardous parts and the ingress of solid foregin objects. The second digit refers to the level of protection against the ingress of water.
This standard provides engineers with more detailed information regarding the protection status of a product than vague terms like waterproof. Learn more about IP ratings and get to know our broad portfolio of IP rated products below.
Getting Started
Browse Ratings & Standards
Our Common IP Ratings
This is a brief table outlining some of the common IP ratings that you'll see across our site. We do offer products with ratings not listed below.
| IP Rating | Water Protection | Dust Protection |
|---|---|---|
| IP65 | Water at 12.5 liters per minute through 6.3mm nozzle from any direction | Total dust ingress protection |
| IP66 | Water at 100 liters per minute through 12.5mm nozzle from any direction | Total dust ingress protection |
| IP67 | Submersion into water up to 1 meter deep for amount of time specified by manufacturer | Total dust ingress protection |
| IP68 | Permanent submersion beyond 1 meter into water of depth stated by manufacturer | Total dust ingress protection |
| IP69K | Water at 80-100MPa (megapascal) and 14-16 liters per minute from four angles while the device is rotated at 5RPM | Total dust ingress protection |
Decode the Meaning of IP Ratings
First Digit: Protection Against Solids
The table below outlines the various levels of protection against solids (moving parts, body parts, etc.) in regards to IP ratings.
| Level | Object Size Protected Against | Effective Against |
|---|---|---|
| 0 | Not protected | No protection against contact and ingress of objects |
| 1 | >50mm | Any large surface of the body, such as the back of the hand, but no protection against deliberate contact with a body part |
| 2 | >12.5mm | Fingers or similar objects |
| 3 | >2.5mm | Tools, thick wires, etc. |
| 4 | >1mm | Most wires, screws, etc. |
| 5 | Dust Protected | Ingress of dust is not entirely prevented, but it must not enter in sufficient quantity to interfere with the satisfactory operation of the equipment; complete protection against contact |
| 6 | Dust Tight | No ingress of dust; complete protection against contact |
Second Digit: Protection Against Liquids
The table below outlines the various levels of protection against liquids in regards to IP ratings.
| Level | Object Size Protected Against | Effective Against |
|---|---|---|
| 0 | Not protected | No protection against contact and ingress of liquids |
| 1 | Dripping water | Dripping water (vertically falling drops) shall have no harmfull effect |
| 2 | Dripping water when tilted up to 15° | Vertically dripping water shall have no harmful effect when the enclosure is tilted at an angle up to 15° from its normal position |
| 3 | Spraying water | Water falling as a spray at any angle up to 60° from the vertical shall have no harmful effect |
| 4 | Splashing water | Water splashing against the enclosure from any direction shall have no harmful effect |
| 5 | Water jets | Water projected by a nozzle (6.3mm) against enclosure from any direction shall have no harmful effects |
| 6 | Powerful water jets | Water projected in powerful jets (12.5mm nozzle) against the enclosure from any direction shall have no harmful effects |
| 7 | Immersion up to 1m | Ingress of water in harmful quantity shall not be possible when the enclosure is immersed in water under defined conditions of pressure and time (up to 1 m of submersion) |
| 8 | Immersion beyond 1m | The equipment is suitable for continuous immersion in water under conditions which shall be specified by the manufacturer. Normally, this will mean that the equipment is hermetically sealed. However, with certain types of equipment, it can mean that water can enter but only in such a manner that it produces no harmful effects |
| 9K | Powerful high temperature water jets | Protected against close-range high pressure, high temperature spray downs |
Recommended Products


Fluke 27 Rugged Digital Multimeter
An extremely rugged, IP67-rated, & o-ring sealed multimeter. It performs under the extremes of heat, cold, humidity, shock, electromagnetic interference, vibration & downright abuse.


IP69K Rated Cooling Fans
NMB offers the first and only IP69K-rated fans in the market! These fans are designed to be protected from environmental factors while providing a long-life of 100,000 hours.


E57P Series Inductive Proximity Sensors
Reliable & rugged sensors with unmatched high noise immunity and short circuit protection. Features an IP69K rating to withstand harsh environmental conditions.


JMX & JBX Waterproof Circular Connectors
Plastic or metal, push-pull, IP68-rated circular connectors guarantee a reliable and secure connection. Suited for medical applications, robotics, instrumentation, LED Lighting, and telecom.


Series 45 22.5mm IP69K Pushbuttons
An all-inclusive, IP69K-rated product series that addresses safety & reliability requirements for harsh environment applications and features international approvals.


F3SG IP67-Rated Safety Light Curtains
Robust & reliable safety light curtains feature a robust, IP67-rated housing and scratch-resistant optical surface suited for global use. Keep your employees safe while increasing productivity.