
Información del producto
Resumen del producto
The REF02HP+ is a precision voltage reference in 8 pin DIP package. This industry standard voltage reference has single supply operation over an input voltage range of 7V to 33V. The stable 5V output of this device can be adjusted over a ±6% range with minimal effect on temperature stability. It offers low current drain of 1mA and provides a TEMP pin whose output voltage varies linearly with temperature making this device suitable for a wide variety of temperature-sensing and control applications. This device is used in analogue to digital converters, digital to analogue converters, digital voltmeters, voltage regulators and threshold detectors.
- Output voltage temperature coefficient is 10ppm/°C
- Operating temperature range from 0°C to 70°C
- Short circuit protected
- Output voltage noise of 10μVP-P at 0.1Hz to 10Hz
- Quiescent supply current is 1mA
- Load current of 21mA and sink current of 0.5mA
- Initial error of ±25mV
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Series - Fixed
4.975
25
DIP
Through Hole
0
-
No SVHC (10-Jun-2022)
5V
REF02
5.025
± 10ppm/°C
8Pines
36
70
MSL 1 - Unlimited
-
DIP
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
