Información del producto
Resumen del producto
MAX9276AGTN/V+ is a gigabit multimedia serial link (GMSL) deserializer that receives data from a GMSL serializer over 50 ohm coax or 100 ohm shielded twisted-pair (STP) cable and output deserialized data on the LVCMOS outputs. The deserializer pairs with any GMSL serializer capable of coax output including the MAX9293 HDMI/MHL serializer. When programmed for STP input they are backward compatible with any GMSL serializer. The embedded control channel operates at 9.6kbps to 1Mbps in UART-to-UART and UART-to-I2C modes, and up to 1Mbps in I2C-to-I2C mode. For use with longer cables, the deserializer has a programmable cable equalizer. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply is 3.0V to 3.6V and the I/O supply is 1.7V to 3.6V. Applications include high-resolution automotive navigation, rear-seat infotainment, megapixel camera systems.
- Reduces EMI and shielding requirements, programmable spread spectrum reduces EMI
- Tracks spread spectrum on input, high-immunity mode for maximum control channel noise rejection
- Peripheral features for system power-up and verification
- Built-in PRBS tester for BER testing of the serial link, remote/local wake-up from sleep mode
- Programmable choice of 8 default device addresses, two dedicated GPIO ports
- Dedicated “up/down” GPI for touch-screen interrupt and other uses
- Meets rigorous automotive and industrial requirements
- ±8kV contact and ±15kV air ISO 10605 and IEC 61000-4-2 ESD protection
- 56 TQFN-EP package
- Operating temperature range from -40°C to +105°C
Notas
Los productos ADI solo están autorizados (y vendidos) para su uso por parte del cliente y no deben revenderse ni transmitirse de otro modo a ningún tercero.
Especificaciones técnicas
Deserialiser
Differential
TQFN
56Pines
3.6
32Salidas
-
No SVHC (21-Jan-2025)
3.12
LVCMOS
TQFN
3
1
-
MSL 1 - Unlimited
Documentos técnicos (2)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto