¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $7.270 |
| 10+ | $5.600 |
| 25+ | $5.270 |
| 50+ | $4.930 |
| 100+ | $4.730 |
| 250+ | $4.510 |
| 500+ | $4.380 |
Información del producto
Resumen del producto
MAX3491AEASD+ is a full duplex ±20kV ESD-protected RS-485/422 transceiver, optimized for extended cable runs in noisy environments. This receiver features a unit-load input impedance, allowing up to 32 devices on a single bus. Each transceiver includes a fail-safe receiver, ensuring the receiver output (RO) is high when inputs are shorted, open, or connected to a tri-state bus. It features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±20kV HBM ESD, ±15kV air-gap ESD and ±8kV contact ESD in accordance to IEC 61000-4-2. It is used in applications such as industrial-control local area networks, transceivers for EMI-sensitive applications, telecommunications.
- 20Mbps maximum data rate, short-circuit protected outputs
- Supply voltage range from 3V to 3.6V, allows up to 128 transceivers on the bus
- Supply current is 1.9mA typical at (DE = VCC, RE = GND, no load)
- Shutdown supply current is 10µA maximum at (DE=GND,RE = VCC)
- Differential driver output is 2V minimum at (VCC = 3V, RL = 100 ohm)
- Receiver input current is 430µA typical at (DE = GND, VCC = GND or +3.6V)
- Driver propagation delay is 30ns maximum at (RL = 54ohm, CL = 50pF)
- Receiver propagation delay is 35ns maximum at (CL = 15pF, VCC = +3.3V and TA = +25°C)
- Hot-swap capability eliminates false transitions during power-up or hot insertion
- Operating temperature range from -40°C to +125°C, 14-pin SO package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
RS422 / RS485 Transceiver
0
0
Full Duplex
3
3.6
14Pines
±8 kV (Contact), ±15 kV (Air Gap), ±20 kV (HBM)
-40
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
0
1
1
10
0
NSOIC
128
Open
125
-
0
Documentos técnicos (3)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto