Información del producto
Resumen del producto
The MAX325EPA+ is a precision, single supply, SPST analogue switch in 8 pin DIP package. This analogue switch operates in single supply and consumes low power of 5µW making IC ideal for battery powered equipment. IT is TTL compatible when powered from a single +5V supply. When powered from other supply voltages, TTL compatibility is not provided and the logic inputs should be driven from rail to rail. This device is used in battery operated systems, heads-up displays, audio and video switching, test equipment, guidance and control systems, military radios, communications systems, sample and hold circuits.
- Supply voltage range is 2.7V to 16V
- Operating temperature range from -40°C to 85°C
- Low on-resistance of 60 ohm (max) and 33ohm (typ) at 5V operation
- Two normally open (NO) switches, channel on-resistance is 175ohm (single +3.3V supply)
- RON matching between channels is <lt/> 2ohm (single +5V supply)
- Maximum RON flatness is <lt/> 6ohm (single +5V supply)
- Charge injection is <lt/> 5pC
- Low leakage current over temperature is <lt/> 2.5nA at +85°C
- Fast switching of tON <lt/> 150ns and tOFF <lt/> 100ns
- Break before make switching
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Switch
2.7V to 16V
DIP
2Canales
175ohm
-
Through Hole
85°C
-
No SVHC (25-Jun-2025)
Single Supply
2.7V to 16V
8Pines
33ohm
SPST
Parallel
-40°C
-
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto