
| Cantidad | Precio |
|---|---|
| 1+ | $44.340 |
Información del producto
Resumen del producto
MAX17554AEVKIT# is a MAX17554A evaluation kit (EV kit). It is a fully assembled and tested circuit board that demonstrates the performance of the MAX17554A, a 10V to 60V, 50mA, Ultra-Small, High Efficiency, Synchronous Step-Down DC-DC Converter in an 8-pin TDFN (2mm x 2mm) package. The EV kit is designed to operate over a 10V to 60V input and provides a 3.3V, 50mA output. The MAX17554A turns ON at 42.5V(max) and turns OFF at 10V(max). The step-down converter works at fixed 70kHz frequency and delivers a high light load efficiency of 76% with supplied components at 48V IN, 3.3V 10mA OUT. The EV kit is simple to use and easily configurable with minimal external components. The MAX17554A features fixed turn ON/OFF input voltage and fixed 70kHz switching frequency. The device offers built-in hiccup mode protection for overload and short circuit conditions, as well as thermal shutdown. The EV kit is compliant with CISPR32 class B standard.
- Internal loop compensation
- 0.8ms (typ) internal soft-start time
- Bootstrap from output voltage to improve efficiency
- Hiccup-mode overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Especificaciones técnicas
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX17554AATA+
-
MAX17554AATA+
Reductor síncrono Convertidor CD-CD
-
To Be Advised
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
