¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $14.020 |
| 10+ | $11.050 |
| 25+ | $10.090 |
| 50+ | $9.650 |
| 190+ | $9.200 |
| 285+ | $9.130 |
| 570+ | $9.040 |
Información del producto
Resumen del producto
LTC4010 is a complete, cost-effective nickel battery fast charge solution in a small package using few external components. A 550KHz PWM current source controller and all necessary charge initiation, monitoring and termination control circuitry are included. It automatically senses the presence of a DC adapter and battery insertion or removal. When an external DC source is not present, this device enters shutdown and supply current drawn from an installed battery drops to the lowest possible level. Heavily discharged batteries are precharged with a trickle current. It can simultaneously use both –∆V and ∆T/∆t fast charge termination techniques and can detect various battery faults. If necessary, a top-off charge is automatically applied to NiMH batteries after fast charging is completed. It is used in applications such as integrated or standalone battery charger, portable instruments or consumer products, battery-powered diagnostics and control, back-up battery management etc.
- Complete NiMH/NiCd charger for 1 to 16 cells
- No audible noise with ceramic capacitors, no microcontroller or firmware required
- Wide input voltage range from 5.5V to 34V
- Programmable charge current is 5% accuracy
- Automatic trickle precharge, automatic NiMH top-off charge
- Programmable timer, automatic recharge
- Multiple status outputs, micropower shutdown
- Operating current is 9mA max at (TA = 25°C, VCC = 12V)
- Shutdown quiescent current is 5µA typ at (VCC = BAT = 4.8V, TA = 25°C)
- Operating temperature range from 0°C to 85°C, package style is 16-lead plastic TSSOP
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
NiCd, NiMH
4.8
TSSOP-EP
16
85
-
No SVHC (04-Feb-2026)
34
4
16Pines
0
Surface Mount
MSL 1 - Unlimited
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto