¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $8.910 |
| 10+ | $6.920 |
| 25+ | $6.430 |
| 50+ | $6.150 |
| 100+ | $5.870 |
| 250+ | $5.610 |
| 500+ | $5.460 |
Información del producto
Resumen del producto
The IH5042CPE+ is a general purpose CMOS analogue switch in 16 pin DIP package. This is a single SPDT switch featuring low 5nA leakage current and a quiescent current of less than 10µA. It also features break before make switching operation and low charge injection. Typical applications include sample and hold circuits, test equipment, PBX, PABX, guidance and control systems and military radios.
- Supply voltage range is ± 4.5V to ± 18V
- Operating temperature range from 0°C to 70°C
- Monolithic low power CMOS design
- Latch-up proof construction
- Input voltage range includes supplies
- Maximum drain source on resistance is 80 ohm
- Channel to channel RDS(ON) match is 5ohm
- TTL/CMOS compatible
- Switch on time is 400ns and switch off time is 200ns
- Charge injection is 20mV
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Switch
± 4.5V to ± 18V
DIP
1Canales
80
-
Surface Mount
70
-
No SVHC (04-Feb-2026)
Dual Supply
± 4.5V to ± 18V
16Pines
80
SPDT
Parallel
0
-
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto