| Cantidad | Precio |
|---|---|
| 1+ | $104.060 |
Información del producto
Resumen del producto
DC1886B-B demonstration circuit features the LTC4232IDHC-1, 5A integrated Hot Swap™ controller. The LTC®4232-1 is an integrated solution for Hot Swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. The LTC4232-1 provides separate inrush current control and a 10% accurate 5A current limit with foldback current limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided.
- Board input supply range from 9.2 to 15.1V at Min Is UV, Max Is OV
- GATE Pin turn-on ramp rate: 1.7 to 3.5V/ms at LTC4232-1 with 10nF GATE capacitor
- 16ms debounce time
- Auto-retry turn-on delay (Internal): 8 to 24ms
- Timer period for ADJUSTABLE option: 0.95 to 1.68ms
- Demo board configured for 12V application
- Changing a few passive components, 2.9V to 15V applications can be easily evaluated
Especificaciones técnicas
Linear Technology
Power Management
Demo Board LTC4232IDHC-1
No SVHC (04-Feb-2026)
LTC4232IDHC-1
Controlador Hot Swap
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
