| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $13.130 | $13.13 |
| Total Precio | $13.13 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $13.130 |
| 25+ | $10.910 |
| 50+ | $10.540 |
| 100+ | $10.200 |
| 250+ | $10.040 |
| 500+ | $9.870 |
| 1000+ | $9.670 |
| 2500+ | $9.480 |
Información del producto
Resumen del producto
AD22100ARZ-R7 is a monolithic temperature sensor with an on-chip signal conditioning. It can be operated over the temperature range of -50°C to +150°C, making it ideal for use in numerous HVAC, instrumentation, and automotive applications. The signal conditioning eliminates the need for any trimming, buffering, or linearization circuitry, greatly simplifying the system design and reducing the overall system cost. Due to its ratiometric nature, this device offers a cost-effective solution when interfacing with an analogue-to-digital converter. It is used in applications such as HVAC systems, system temperature compensation, board-level temperature sensing, and electronic thermostats.
- Single-supply operation, reverse voltage protection
- Minimal self-heating, high level, low-impedance output
- Output proportional to temperature × V+
- Nonlinearity is 0.5% FS maximum at (TA = 25°C and V+ = 4V to 6.5V)
- Operating voltage range from 4V to 6.5V
- Supply current is 500µA typical at (TA = 25°C and V+ = 4V to 6.5V)
- Initial error is ±1°C typical at (TA = 25°C)
- Temperature coefficient is 22.5mV/°C typical at (TA = 25°C and V+ = 4V to 6.5V)
- Temperature range from -40°C to +85°C
- 8-lead standard small outline (SOIC) package
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Voltage
± 2°C
-40°C
85°C
SOIC
8Pines
6.5
-
-50
-
-
Analog
± 2%
-40
85
SOIC
4
1Canales
-
150
-
No SVHC (07-Jul-2017)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto