¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $32.890 | $10.980 |
| 5+ | $31.490 | $10.980 |
| 10+ | $30.090 | $10.980 |
| 25+ | $28.820 | $10.980 |
| 50+ | $28.050 | $10.980 |
| 100+ | $27.150 | $10.980 |
| 250+ | $26.250 | $10.980 |
Información del producto
Resumen del producto
The M39012/55-3026 from SV Microwave - Amphenol is a lockwire holes, SMA male cable connector for RG-174 cable. This high performance connector is compact in size and mechanically has outstanding durability. Built-in accordance with MIL-PRF-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these spec mating diameters regardless of manufacturer. Broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance in a compact design. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. The product has VSWR of 1.05 + .005 f and shielding effectiveness of ≥ -90 - f dB. This is corrosion, vibration, shock and thermal shock resistant. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm, frequency is 18GHz, insertion loss is 0.03√ f
- Dielectric withstanding voltage is 1000VRMS
- 500 mating cycles, 7 to 10in - lbs mating torque
- Body and coupling nut are made of stainless steel with passivated finish
- Beryllium copper lock ring, brass contact and crimp ring
- PTFE insulator, silicone rubber gasket
- Temperature rating from -65°C to +165°C
- Gold finished contacts, nickel finished crimp ring
Especificaciones técnicas
SMA Coaxial
Crimpado
RG316
Contactos con Recubrimiento de Oro
Montaje de cable
Lead
Macho Recto
50
Latón
12.4
-
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto