¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $65.500 |
| 5+ | $63.440 |
| 10+ | $61.740 |
| 25+ | $61.000 |
| 50+ | $60.270 |
| 100+ | $59.840 |
Información del producto
Resumen del producto
The M39012/26-0225 from SV Microwave - Amphenol is a lockwire holes, TNC male cable connector for RG-214 cable. Designed as a threaded version of the BNC, the TNC series features screw threads for mating. TNC are miniature, threaded weatherproof units with a constant impedance of 50 ohm and operate at DC to 11GHz. As a ruggedized version of the BNC, the TNC features a threaded coupling that offers extra mating stability. The product has VSWR of 1.3:1 at 11GHz and shielding effectiveness of ≥ -90dB. It has mating cycles of 500 and mating torque of 12 to 15in - lbs. This is corrosion, vibration, shock and thermal shock resistant. Typical applications include antennas, cellular, military, aerospace, base stations, telecommunications, components, networks, cable assembly, instrumentation and radar.
- Threaded coupling interface ensures connector will not de-couple in vibration-intensive applications
- Frequency range DC to 11GHz
- Impedance is 50 ohm, frequency is 11GHz, insertion loss is 0.06√ f
- Dielectric withstanding voltage is 1500VRMS
- Body, contact (gold finish) and coupling nut are made of brass, lock ring is made of phosphor bronze
- Beryllium copper outer contact with silver finish, PTFE insulator
- Silicone rubber gasket
- Body, outer contact, coupling nut and crimp sleeve have silver finish
- Temperature rating from -65°C to +165°C
Especificaciones técnicas
TNC Coaxial
-
RG144, RG213, RG393
Contactos con Recubrimiento de Oro
Montaje de cable
Lead
Macho Recto
50
Beryllium Copper Alloy
11
-
Documentos técnicos (1)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto