
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $15.670 |
| 5+ | $15.240 |
| 10+ | $14.800 |
| 25+ | $13.800 |
| 50+ | $13.500 |
| 100+ | $13.400 |
Información del producto
Resumen del producto
Amphenol Sine Systems’ ecomate® Aquarius™ Waterproof Connectors provide an IP67/69K waterproof rating (in mated condition), are corrosion-resistant, and feature a thermoplastic UL94 V-0 shell and low-profile housing for Indoor/Outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes and 27 insert arrangements.Additional features include optional In-Line, Jam-Nut, Square-Flanged, PCB, and End Cap configurations.
- Current Rating: 13A
- Voltage Rating: 500
Especificaciones técnicas
Sealed Circular Connector
Macho Reca
Pin de Crimpado - Contactos no Incluidos
Termoplástico
Aleación Cobre Zinc
IP67, IP69K
ecomate Aquarius Series
8Contactos
Bayoneta
-
Oro
No SVHC (15-Jan-2018)
Documentos técnicos (3)
Productos relacionados
6 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
