Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/01-DCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31AJ9377
Product RangeMIL-DTL-83513
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $181.300 |
| 5+ | $167.840 |
| 10+ | $154.380 |
| 25+ | $150.790 |
| 50+ | $145.400 |
| 100+ | $143.610 |
| 250+ | $141.810 |
Price for:Each
Minimum: 1
Multiple: 1
$181.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/01-DCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31AJ9377
Product RangeMIL-DTL-83513
D Sub Connector TypeMicro D
Product RangeMIL-DTL-83513
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Alloy Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MIL-DTL-83513
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Aluminium Alloy Body
Alternatives for M83513/01-DC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
