¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $139.990 |
| 5+ | $126.870 |
| 10+ | $113.750 |
| 25+ | $111.480 |
Información del producto
Resumen del producto
The D38999/20MD35PN from Souriau is MIL-DTL-38999 Series III Composite series square flange receptacle with 37 contacts. This connector offers high density contact arrangements in a miniature circular shell and combines high coupling durability. High performance contact retention system ensures high temperature withstanding and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, quick screw coupling with self locking mechanism
- Thermoplastic or thermoset insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- 100% scoop proof offering polarising options by angular positioning of keys
- IP67 environmental protection
- Durability of 500 mating cycles
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 2000hour
- Composite body material with nickel plating
- Copper alloy crimp pin contacts with gold plating
Aplicaciones
Defensa, Militar y Aeroespacial, Industrial
Especificaciones técnicas
MIL-DTL-38999 serie III
Receptáculo Montaje de Pared
Pin de Crimpado
15-35
Níquel Reducido
Oro
Uso General
D38999/20 Series
37Contactos
Roscado
Compuesto
Aleación Cobre Zinc
N
To Be Advised
Documentos técnicos (3)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto