
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $228.220 |
| 5+ | $220.050 |
| 10+ | $211.880 |
Información del producto
Resumen del producto
The 2M801-008-16M9-19SA from Amphenol is 2M series, MIL-DTL-38999 series equivalent straight plug with 19 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
- More rugged keys and threads for faster mating, superior anti decoupling
- Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
- Insulation resistance is 5000Mohm
- 2000 mating cycles for unmated connectors
- Dual-start ACME thread coupling system
- Operating temperature range from -65°C to +150°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Especificaciones técnicas
2M Series
Macho Reca
Conecar Hembra de Crimpado
9-19
Níquel Reducido
Oro
Sellado Ambiental
MIL-DTL-38999
19Contactos
Roscado
Cuerpo de Aleación de Aluminio
Aleación Cobre Zinc
A
To Be Advised
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
