¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $0.539 |
| 10+ | $0.475 |
| 25+ | $0.438 |
| 100+ | $0.399 |
| 500+ | $0.368 |
| 1000+ | $0.311 |
| 2500+ | $0.294 |
| 5000+ | $0.282 |
Información del producto
Resumen del producto
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Especificaciones técnicas
Serie FASTON 250
6.35mm x 0.81mm
-
-
Sin Aislamiento
No SVHC (04-Feb-2026)
Desconexión de Macho Rápida
0.25" x 0.032"
-
-
Latón
Documentos técnicos (4)
Alternativas para el número de pieza 141878-2
1 producto (s) encontrado (s)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto