¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $0.695 |
| 100+ | $0.695 |
| 200+ | $0.695 |
| 500+ | $0.695 |
| 1000+ | $0.695 |
Información del producto
Resumen del producto
AM1PS-2405SJZ is an AM1PS-JZ series 1W DIP8 DC/DC converter that offers great cost savings due to improved manufacturing process. This compact industry DIP8 pin-out design will surely benefit your new system design. This offers great operating temperatures, from -40 to 105°C with full power up to 85°C. This comes with system safety as well as a great 3,500,000h MTBF come standard. This is suitable for instrumentation, industrial controls, industrial applications, communication, portable equipment, IoT applications. It includes continuous short circuit protection. Certified by cULus UL62368-1, design to meet IEC/EN62368-1.
- Typical input voltage is 24VDC, output voltage is 5VDC
- Output current is 200mA(max) / 20mA(min), isolation is 1500VDC
- Typical efficiency is 79%
- Excellent reliability and performance
- Unregulated output
- Switching frequency is 260KHz
- 3 years warranty
- Black plastic (flammability to UL 94V-0) case material
- Dimension (L x W x H) is 0.50 x 0.40 x 0.32inch
Especificaciones técnicas
ITE
-
1 Salida
200
-
1.5
Fixed
8.2
21.6
AM1PS-JZ Series
DIP
1
5
-
No Regulado
24
10.16
12.7
26.4
No SVHC (23-Jan-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto