¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $8.490 | $2.700 |
| 10+ | $7.660 | $2.700 |
| 25+ | $7.240 | $2.700 |
| 50+ | $6.970 | $2.700 |
| 100+ | $6.660 | $2.700 |
| 250+ | $5.450 | $2.700 |
| 500+ | $5.050 | $2.700 |
| 1000+ | $4.290 | $2.700 |
Información del producto
Resumen del producto
Cinch AIM Cambridge DIN connectors are board mounted multi pin connectors used for connecting PCB to PCB, often daughtercard to backplane. These connectors meet the requirements of DIN 41612 and IEC 60603-2. The contacts are compact with a pitch of 0.1inch. Typical contact arrangement is fully populated 3 rows of 32 contacts for a total of 96 contacts. Right angle plugs are common on daugthercards and press-fit straight sockets are common on backplanes. Press-fit and solder pins are available. Applications include backplane and daughter card layouts, board to board communications, embedded systems for industrial automation, medical devices, telecommunications, transportation.
- DIN 96 straight PCB plug, 3 rows, 96 positions, solder termination type w/locks
- Indirect mating, automated production processing, solder wave and press-fit
- 0.1inch pitch
- Contacts selectively gold plated to control costs
- Snap-in board clips for initial mounting
- Keyed shells to reduce rework
- 2A current rating, 1500VDC (sea level) withstanding voltage
- 30mohm maximum contact resistance, 400 cycles durability
- Operating temperature from -65°F (-55°C) to 257°F (125°C)
Especificaciones técnicas
-
Macho
3 Hileras
Contactos con Recubrimiento de Oro
400
96Contactos
2.54
a + b + c
Latón, Fosfuro de Bronce
Lead
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto