2. Raspberry Pi
                                                                                                3. Periféricos & Accesorios de Raspberry Pi
                                                                                                4. Tarjetas Complementarias & Módulos Raspberry Pi
                                                                                                Imprimir página

                                                                                                1109

                                                                                                Kit de LCD y Teclado, 16x2, RGB, Raspberry Pi

                                                                                                ADAFRUIT
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ADAFRUIT 1109
                                                                                                FabricanteADAFRUIT
                                                                                                No. Parte Fabricante1109
                                                                                                No. Parte Newark52W9085
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 4 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$24.450
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $24.45
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                ADAFRUIT
                                                                                                FabricanteADAFRUIT
                                                                                                No. Parte Fabricante1109
                                                                                                No. Parte Newark52W9085
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Circuito Integrado, Fabricante-
                                                                                                Núcleo, Arquitectura-
                                                                                                Rango de Producto-
                                                                                                Núcleo, Subarquitectura-
                                                                                                Núcleo de Silicio, Numeración-
                                                                                                Nombre de la Familia del Silicio-
                                                                                                Para Usar ConRaspberry Pi
                                                                                                Kit, ContenidoTarjeta LCD Positiva RGB de 16x2 Caracteres
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                1109 is a RGB positive 16 x 2 LCD plus keypad kit for Raspberry Pi. It makes easier for user to get these LCD into projects, as its devised with a Pi plate that lets to control a 16 x 2 character LCD, up to 3 backlight pins AND 5 keypad pins using only the two I2C pins on the R-Pi. The best part is user don't really lose those two pins either, since can be used to stick i2c based sensors, RTCs, etc and have them share the I2C bus. This is a super slick way to add a display without all the wiring hassle. This pi plate is perfect for when its used to build as a stand alone project with its own user interface. The 4 directional buttons plus select button allows basic control without having to attach a bulky computer. The plate is designed for both Revision 1 and Revision 2 Raspberry Pi's. It uses the I2C (SDA/SCL) pins.

                                                                                                • MCP23017 i2c port expander chip helps to use only 2 R-Pi pins to run the entire LCD and buttons
                                                                                                • Tactile switch pushbuttons used in the UP, DOWN, LEFT, RIGHT and SELECT locations on the PCB.
                                                                                                • 10k trim potentiometer
                                                                                                • Strip of 36 male header pins is used to attach the LCD to the PCB
                                                                                                • Extra tall 26 pin female header for plugging into the Pi
                                                                                                • Handy Python code to help user to easily communicate to the LCD and buttons

                                                                                                Contenido

                                                                                                16x2 character RGB positive LCD, Resistors, Potentiometer, Pushbuttons, I2C port expander chip, Male header pins, PCB, Raspberry Pi plate header, Bumper.

                                                                                                Especificaciones técnicas

                                                                                                Circuito Integrado, Fabricante

                                                                                                -

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Núcleo de Silicio, Numeración

                                                                                                -

                                                                                                Para Usar Con

                                                                                                Raspberry Pi

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Núcleo, Arquitectura

                                                                                                -

                                                                                                Núcleo, Subarquitectura

                                                                                                -

                                                                                                Nombre de la Familia del Silicio

                                                                                                -

                                                                                                Kit, Contenido

                                                                                                Tarjeta LCD Positiva RGB de 16x2 Caracteres

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:No corresponde
                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):No corresponde
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto